You are using beta.rapidonline.com. For the live site go to rapidonline.com

Finder Power Relays PCB relay 610226

Finder Brand: Finder
Finder PCB relays are electronic components used for switching applications, known for their capacity to handle various current levels and types of contacts while ensuring compliance with industry standards.
Description Image Product Buy Qty Pricing (Ex VAT) Height Length Width Coil nominal voltage Connection Contact material Contact type Depth Dim Control mode IP rating Creepage distance (coil/clips) Durability Insulation voltage Electrical lifespan Misc Attribute Max. pick-up voltage Max. switching capacity Max. temperature RoHS-compliant
Finder 40.31.8.230.0000 PCB Relay 230V AC 12A 1 change-over EN compliant
Finder 40.31.8.230.0000 PCB Relay 230V AC 12A 1 change-over EN compliant
Standard range
Order code: 03-3667
MPN: 40.31.8.230.0000

396 in stock, despatched in 4 working days
1+ £10.00
25+ £8.76
50+ £8.47
100+ £7.80
250+ £6.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25mm 29mm 12.4mm 230V AC Solder pins AgNi 1 change-over (L x W x H) 29 x 12.4 x 25 mm monostable, 1 coil 8mm 200 x 103 switching cycles 40.31.8.230.0000 253V AC 2500VA +85°C Yes
Finder 40.31.8.230.0300 PCB Relay 230 V AC 10 A 1 NO AgNi RT II
Finder 40.31.8.230.0300 PCB Relay 230 V AC 10 A 1 NO AgNi RT II
Standard range
Order code: 03-3669
MPN: 40.31.8.230.0300

28 in stock, despatched in 4 working days
1+ £6.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25mm 12.4mm 230V AC Connector 1 maker 29mm (W x H x D) 12.4 x 25 x 29 mm IP20 40.31.8.230.0300 Yes
Finder 40.31.8.230.4000 PCB Relay 230VAC 10A 1 CO 3.5mm pin grid
Finder 40.31.8.230.4000 PCB Relay 230VAC 10A 1 CO 3.5mm pin grid
Standard range
Order code: 03-3670
MPN: 40.31.8.230.4000

45 in stock, despatched in 4 working days
1+ £6.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25mm 12.4mm 230V AC Connector 1 change-over 29mm (W x H x D) 12.4 x 25 x 29 mm IP20 40.31.8.230.4000 Yes
Finder 40.31.8.230.5000 PCB Relay 230V AC 10A 1 change-over Plug-in
Finder 40.31.8.230.5000 PCB Relay 230V AC 10A 1 change-over Plug-in
Standard range
Order code: 03-3671
MPN: 40.31.8.230.5000

43 in stock, despatched in 4 working days
1+ £8.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25mm 12.4mm 230V AC Connector 1 change-over 29mm (W x H x D) 12.4 x 25 x 29 mm IP20 40.31.8.230.5000 Yes
Finder 40.51.8.230.0000 PCB Relay 230V AC 12A VDE 0106/T101 compliant
Finder 40.51.8.230.0000 PCB Relay 230V AC 12A VDE 0106/T101 compliant
Standard range
Order code: 03-3705
MPN: 40.51.8.230.0000

77 in stock, despatched in 4 working days
1+ £6.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25mm 29mm 12.4mm 230V AC Solder pins AgNi 1 change-over (L x W x H) 29 x 12.4 x 25 mm monostable, 1 coil 8mm 40.51.8.230.0000 253V AC 2500VA +85°C Yes
Finder 40.51.8.230.0300 PCB Relay 230V AC 10A 1 NO AgNi 5mm pin grid
Finder 40.51.8.230.0300 PCB Relay 230V AC 10A 1 NO AgNi 5mm pin grid
Standard range
Order code: 03-3707
MPN: 40.51.8.230.0300

44 in stock, despatched in 4 working days
1+ £5.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25mm 12.4mm 230V AC Connector 1 maker 29mm (W x H x D) 12.4 x 25 x 29 mm IP20 40.51.8.230.0300 Yes
Finder 40.52.8.230.0300 PCB Relay 230 V AC 8 A 2 NO AgNi 5.0 mm grid
Finder 40.52.8.230.0300 PCB Relay 230 V AC 8 A 2 NO AgNi 5.0 mm grid
Standard range
Order code: 03-3767
MPN: 40.52.8.230.0300

31 in stock, despatched in 4 working days
1+ £7.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25mm 12.4mm 230V AC 2 makers 29mm (W x H x D) 12.4 x 25 x 29 mm IP20 40.52.8.230.0300 Yes
Finder 40.61.8.230.4000 PCB Relay 230V AC 16A 1CO guaranteed isolation
Finder 40.61.8.230.4000 PCB Relay 230V AC 16A 1CO guaranteed isolation
Standard range
Order code: 03-3808
MPN: 40.61.8.230.4000

357 in stock, despatched in 4 working days
1+ £7.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25mm 29mm 12.4mm 230V AC Solder pins AgSnO2 1 change-over (L x W x H) 29 x 12.4 x 25 mm monostable, 1 coil 8mm 40.61.8.230.4000 253V AC 4000VA +85°C Yes
Finder 40.61.8.230.4300 PCB Relay 230V AC 16A 1NO 5mm pin grid RT II
Finder 40.61.8.230.4300 PCB Relay 230V AC 16A 1NO 5mm pin grid RT II
Standard range
Order code: 03-3810
MPN: 40.61.8.230.4300

65 in stock, despatched in 4 working days
1+ £7.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25mm 12.4mm 230V AC 1 maker 29mm (W x H x D) 12.4 x 25 x 29 mm IP20 40.61.8.230.4300 Yes
Finder 40.62.8.230.0000 PCB Relay 230V AC 10A 2 COs AgNi 5mm grid RT II
Finder 40.62.8.230.0000 PCB Relay 230V AC 10A 2 COs AgNi 5mm grid RT II
Standard range
Order code: 03-3825
MPN: 40.62.8.230.0000

28 in stock, despatched in 4 working days
1+ £11.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25mm 12.4mm 230V DC 2 change-overs 29mm (W x H x D) 12.4 x 25 x 29 mm IP20 40.62.8.230.0000 Yes
Finder 41.31.8.230.0000 PCB Relay 230 V AC 12 A 1 changeover contact
Finder 41.31.8.230.0000 PCB Relay 230 V AC 12 A 1 changeover contact
Standard range
Order code: 03-3834
MPN: 41.31.8.230.0000

43 in stock, despatched in 4 working days
1+ £11.01
5+ £10.47
10+ £10.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15.7mm 12.6mm 230V AC Print 1 change-over 29mm (W x H x D) 12.6 x 15.7 x 29 mm IP40 41.31.8.230.0000 Yes
Finder 41.52.8.230.0000 PCB Relay 230V AC 8A 2 change-overs VDE safe
Finder 41.52.8.230.0000 PCB Relay 230V AC 8A 2 change-overs VDE safe
Standard range
Order code: 03-3847
MPN: 41.52.8.230.0000

9 in stock, despatched in 4 working days
1+ £11.96
5+ £11.36
10+ £11.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15.7mm 29mm 12.5mm 230V AC Solder pins AgNi 2 change-overs (L x W x H) 29 x 12.5 x 15.7 mm monostable, 1 coil +70°C
Finder 55.12.8.230.0000 PCB Relay 230V AC 10A 2 changeovers AgNi contacts
Finder 55.12.8.230.0000 PCB Relay 230V AC 10A 2 changeovers AgNi contacts
Standard range
Order code: 03-4020
MPN: 55.12.8.230.0000

22 in stock, despatched in 4 working days
1+ £12.17
5+ £11.80
10+ £11.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
37.2mm 20.7mm 230V AC Print 2 change-overs 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm IP20 55.12.8.230.0000 Yes
Finder 56.42.8.230.4300 PCB Relay 230V AC 12A 2 NO contact AgSnO2
Finder 56.42.8.230.4300 PCB Relay 230V AC 12A 2 NO contact AgSnO2
Standard range
Order code: 03-4187
MPN: 56.42.8.230.4300

10 in stock, despatched in 4 working days
1+ £12.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
37.7mm 20.7mm 230V AC Print 2 makers 27.7mm (W x H x D) 20.7 x 37.7 x 27.7 mm IP20 56.42.8.230.4300 Yes
Finder 62.22.8.230.4300 PCB Relay 230 V AC 16 A 2 makers AgSnO2 contacts
Finder 62.22.8.230.4300 PCB Relay 230 V AC 16 A 2 makers AgSnO2 contacts
Standard range
Order code: 03-4274
MPN: 62.22.8.230.4300

38 in stock, despatched in 4 working days
1+ £14.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
47.6mm 38.2mm 230V AC Print 2 makers 35.8mm (W x H x D) 38.2 x 47.6 x 35.8 mm IP20 62.22.8.230.4300 Yes
Finder 65.61.8.230.4300 PCB Relay 230V AC 30A single maker 1pc
Finder 65.61.8.230.4300 PCB Relay 230V AC 30A single maker 1pc
Standard range
Order code: 03-4314
MPN: 65.61.8.230.4300

6 in stock, despatched in 4 working days
1+ £13.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
42.20mm 36.50mm 32.20mm 230V AC Pins AgSnO2 1 maker (L x W x H) 36.50 x 32.20 x 42.20 mm Relay protection type RT I (AC/DC) 10 x 106/30 x 106 switching operations 80 x 103 Switching operations 253V AC 7500VA +75°C Yes
Finder 66.22.8.230.1000 PCB Relay 230V AC 30A 2 change-overs AgNi contacts
Finder 66.22.8.230.1000 PCB Relay 230V AC 30A 2 change-overs AgNi contacts
Standard range
Order code: 03-4318
MPN: 66.22.8.230.1000

3 in stock, despatched in 4 working days
1+ £12.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
31mm 33.50mm 230V AC Print AgNi 2 change-overs 51.50mm (W x H x D) 33.50 x 31 x 51.50 mm IP40 400V AC 66.22.8.230.1000 +70°C Yes
Finder 66.22.8.230.1300 PCB Relay 230V AC 30A AgNi 2NO 4000 Ohm
Finder 66.22.8.230.1300 PCB Relay 230V AC 30A AgNi 2NO 4000 Ohm
Standard range
Order code: 03-4319
MPN: 66.22.8.230.1300

8 in stock, despatched in 4 working days
1+ £12.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
31mm 33.50mm 230V AC Print AgNi 2 makers 51.50mm (W x H x D) 33.50 x 31 x 51.50 mm IP40 400V AC 66.22.8.230.1300 +70°C Yes


Trustpilot