You are using beta.rapidonline.com. For the live site go to rapidonline.com

Foscam G4C Wi-Fi CCTV Camera 2K Colour Night Vision Dual Band Alexa

Foscam G4C Wi-Fi CCTV Camera 2K Colour Night Vision Dual Band Alexa

Foscam
Standard range
Order Code:

09-1573

Brand: Foscam MPN: G4C EAN-13: 6954836054215
Qty Unit Price (Ex VAT)
1+ £96.89
Price per unit Ex VAT
6 in stock, despatched in 4 working days

The Foscam G4C is a Wi-Fi IP CCTV camera with a resolution of 2560 x 1440, providing clear and detailed video quality. It features advanced motion detection and night vision capabilities for enhanced security monitoring. This network IP camera is ideal for home or business surveillance, ensuring reliable and high-quality video coverage.
Type CCTV camera
App compatibility Yes
Camera type Bullet camera
Depth 97mm
Dim (W x H x D) 67 x 64 x 97 mm
Factory colour White
F-numbers F1.65
Focal length 4,9 mm
Height 64mm
IP rating IP66
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 89°
Misc Attribute microSD card (up to 256 GB)
Resolution (max.) 2560 x 1440 p
Screen size diagonal (inches) 1.0in
Sensor size 3.18 mm (1/8")
Sensor type CMOS
Signal standard IP
Transfer type Wi-Fi
Used at Outdoors
Weight 375g
Width 67mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C