StandexMeder KSK-1A35-1015 Reed Switch 1 Maker 200V 1A 20W 10.5mm |
10-6869
|
|
488 in stock, despatched in 4 working days
|
1+ £0.676
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Solder pins |
|
Ruthenium |
1 maker |
(L x W x H) 34.5 x 2.2 x 1.95 mm |
|
10.5mm |
1.95mm |
34.5mm |
20W |
+130°C |
-40°C |
KSK-1A35-1015 |
1A |
10 - 15 |
|
15 |
10 |
2.2mm |
Reed switch |
StandexMeder 2206040002 MK06-4-C Reed Switch 170V 0.5A 10W THT Sensor |
10-6870
|
|
67 in stock, despatched in 4 working days
|
1+ £2.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Solder pins |
|
|
1 maker |
(L x W x H) 12.06 x 3.3 x 3.3 mm |
|
|
3.3mm |
12.06mm |
10W |
+85°C |
-20°C |
MK06-4-C |
0.5A |
15 - 20 |
|
20 |
15 |
3.3mm |
Reed switch |
StandexMeder MK06-5-C Mini Reed Switch 200V 0.4A 10W THT Sensor |
10-6871
|
|
57 in stock, despatched in 4 working days
|
1+ £1.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Solder pins |
|
|
1 maker |
(L x W x H) 14.3 x 2.8 x 3.2 mm |
|
|
3.2mm |
14.3mm |
10W |
+85°C |
-20°C |
MK06-5-C |
0.4A |
15 - 20 |
|
20 |
15 |
2.8mm |
Reed switch |
StandexMeder 2206080002 MK06-8-C Reed Sensor 180V 0.5A 10W Proximity Detect |
10-6872
|
|
78 in stock, despatched in 4 working days
|
1+ £1.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Solder pins |
|
|
1 maker |
(L x W x H) 22.32 x 3.3 x 4.2 mm |
|
|
4.2mm |
22.32mm |
10W |
+85°C |
-20°C |
MK06-8-C |
0.5A |
15 - 20 |
|
20 |
15 |
3.3mm |
Reed switch |
StandexMeder 2240000001 MK04-Set Reed Switch 180V DC/AC 0.5A 10W Sensor |
10-6873
|
|
18 in stock, despatched in 4 working days
|
1+ £4.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Open end cable |
0.50m |
|
1 maker |
(L x W x H) 23 x 13.9 x 5.9 mm |
|
|
5.9mm |
23mm |
10W |
70°C |
-30°C |
MK04-Set |
0.5A |
10 - 15 |
|
15 |
10 |
13.9mm |
Reed switch |
StandexMeder MK04-1A66B-500W Reed Switch 200V DC/AC 0.5A 10W |
10-6874
|
|
109 in stock, despatched in 4 working days
|
1+ £3.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Open end cable |
0.50m |
|
1 maker |
(L x W x H) 23 x 13.9 x 5.9 mm |
PBT |
|
5.9mm |
23mm |
10W |
80°C |
-30°C |
MK04-1A66B-500W |
0.5A |
10 - 15 |
|
15 |
10 |
13.9mm |
Reed switch |
StandexMeder MK04-1A66C-500W Reed Switch 180V DC/AC 0.5A 10W |
10-6875
|
|
454 in stock, despatched in 4 working days
|
1+ £3.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Open end cable |
0.50m |
Rh (Rhodium) |
1 maker |
(L x W x H) 23 x 13.9 x 5.9 mm |
|
|
5.9mm |
23mm |
10W |
+70°C |
-30°C |
MK04-1A66C-500W |
0.5A |
|
|
|
|
13.9mm |
Reed switch |
StandexMeder 9118000001 MK11 Reed Switch 180V 0.5A 10W M8 Thread |
10-6906
|
|
32 in stock, despatched in 4 working days
|
1+ £6.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Open end cable |
0.50m |
|
1 maker |
(L x W x H) 38 x 8.3 x 8.3 mm |
|
|
8.3mm |
38mm |
10W |
80°C |
-30°C |
MK11/M8-SET |
0.5A |
52 - 90 |
M8 |
90 |
52 |
8.3mm |
Reed switch |
StandexMeder 9263851054 MK26-1A85C-500W Reed Switch 1000V 1A 100W Sensor |
10-6908
|
|
214 in stock, despatched in 4 working days
|
1+ £5.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Open end cable |
0.50m |
|
1 maker |
(L x W x H) 32 x 10 x 6 mm |
PBT |
|
6mm |
32mm |
100W |
80°C |
-5°C |
MK26-1A85C-500W |
1A |
15 - 20 |
|
20 |
15 |
10mm |
Reed switch |
StandexMeder 9282661054 MK28-1B-500W Reed Switch 175V 1A 10W |
10-6909
|
|
97 in stock, despatched in 4 working days
|
1+ £2.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Open end cable |
0.50m |
|
1 breaker |
(L x W x H) 25.4 x 19.5 x 6.35 mm |
Nylon |
|
6.35mm |
25.4mm |
10W |
105°C |
-40°C |
MK28-1B-500W |
1A |
15 - 20 |
|
20 |
15 |
19.5mm |
Reed switch |
StandexMeder 9283901054 MK28-1C-500W Reed Switch 175V DC/AC 1A 10W |
10-6910
|
|
2 in stock, despatched in 4 working days
|
1+ £5.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Open end cable |
0.50m |
|
1 change-over |
(L x W x H) 25.4 x 19.1 x 6.4 mm |
Nylon |
|
6.4mm |
25.4mm |
10W |
105°C |
-40°C |
MK28-1C-500W |
1A |
15 - 20 |
|
20 |
15 |
19.1mm |
Reed switch |
StandexMeder 9542662054 LS04 Reed Switch 200V DC/AC 0.5A Plastic |
10-6911
|
|
70 in stock, despatched in 4 working days
|
1+ £13.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
0.50m |
|
1 maker |
(L x W x H) 130 x 25 x 25 mm |
Polypropylene (PP) |
|
25mm |
130mm |
|
70°C |
-30°C |
LS04-1A66-2-500W |
0.5A |
|
|
|
|
25mm |
Reed switch |