You are using beta.rapidonline.com. For the live site go to rapidonline.com

1:1 Line Isolation Transformer

Vigortronix Brand: Vigortronix

These line transformers provide isolation between modems or similar devices and telephone Iines. This transformer is designed for use in voice or data transmission circuits where the line DC is diverted from the windings by a choke or solid state device. The use of this transformer should enable the equipment it is used with to comply with the relevant requirements of BS6305.

  • Choice of through hole or ultra low profile surface mount
  • Matching transformer
  • Designed for use in data transmission circuits
  • Available in OEP1200 and OEP8000 versions
Description Image Product Buy Pricing (Ex VAT) Type Dimensions Weight Mounting Type Frequency Range Turn Ratio
Vigortronix VTX-131-001 Line Matching Transformer
Vigortronix VTX-131-001 Line Matching Transformer
Standard range
Order code: 88-2140
MPN: VTX-131-001

Despatched same day - 5 in stockAdditional quantity lead time 14 days
1+ £2.23
25+ £2.11
50+ £2.03
100+ £2.00
Price per unit Ex VAT
Line matching transformer 15g PCB 200 to 4000Hz 1:1
Vigortronix VTX-134-002 Line Matching Transformer SMT
Vigortronix VTX-134-002 Line Matching Transformer SMT
Standard range
Order code: 88-2141
MPN: VTX-134-002

Despatched same day - 52 in stockAdditional quantity lead time 11 weeks
1+ £2.23
25+ £2.11
50+ £2.03
100+ £2.00
Price per unit Ex VAT
Line matching transformer (SMT) 14 x 9 x 7.5mm PCB 200 to 4000Hz 1:1

Trustpilot