You are using beta.rapidonline.com. For the live site go to rapidonline.com

Fibox

Fibox is a Finnish manufacturer of non-metallic electrical enclosures, producing polycarbonate and ABS boxes, cabinets and junction boxes that protect electrical and electronic equipment in demanding environments. Its enclosures give a corrosion-proof, lightweight alternative to sheet steel, with high ingress protection for indoor, outdoor and industrial installations.

Fibox
Filters

Why choose a non-metallic enclosure

Fibox specialises in polycarbonate and ABS enclosures rather than steel, and for most outdoor and process environments that is the point. Polycarbonate does not corrode, so it holds up in wet, coastal, chemical and washdown settings where a painted steel cabinet would eventually rust. It is far lighter than steel, which cuts mounting effort and structural load, and it is electrically non-conductive, which simplifies earthing and improves safety in many installations.

Fibox polycarbonate also carries a wide operating temperature range, strong chemical resistance and UV stabilisation for prolonged outdoor exposure, along with high impact resistance rated to IK10 on the ARCA range. Combined with sealing to IP66 and above, that makes it a credible replacement for sheet steel in harsh and demanding locations rather than a budget compromise.


Trustpilot