You are using beta.rapidonline.com. For the live site go to rapidonline.com

1A Low Dropout Regulators LM2940CT

The LM2940 1A positive regulator features the ability to source 1A output current.

  • Dropout voltage 0.5V typ. (1V max. over the entire temperature range)
  • Low quiescent current
  • Output current in excess of 1A
  • Designed for vehicular applications, protected against reverse battery connection and 2-battery jumps
  • Short circuit and thermal overload protection
  • Supplied in a plastic TO-220 package
Description Image Product Buy Pricing (Ex VAT) Output Voltage Supply Package Style Operating Temperature Output Current Dropout Voltage Maximum Input Volage OFF Quiescent Current
Texas Instruments LM2940CT-5.0 1A Regulator
Texas Instruments LM2940CT-5.0 1A Regulator
Standard range
Order code: 82-0678
MPN: LM2940CT-5.0/NOPB

Despatched same day - 1,460 in stockAdditional quantity lead time 7 days
1+ £1.38
10+ £1.02
25+ £0.973
100+ £0.926
Price per unit Ex VAT
5V voltage 6.25 to 26V TO-220 0 to +125°C 1A 0.5V 26V DC 20µA
Texas Instruments LM2940CT-12 12V 1A Low Dropout Regulator
Texas Instruments LM2940CT-12 12V 1A Low Dropout Regulator
Standard range
Order code: 82-0846
MPN: LM2940CT-12/NOPB

Despatched same day - 213 in stockAdditional quantity lead time 7 days
1+ £1.58
10+ £1.50
25+ £1.35
100+ £1.14
Price per unit Ex VAT
12V voltage 13.6 to 26V TO-220 0 to +125°C 1A 0.5V 26V DC 20µA

Trustpilot