You are using beta.rapidonline.com. For the live site go to rapidonline.com

2584520 - VOLTCRAFT VC-12922600

VOLTCRAFT Brand: VOLTCRAFT
Description Image Product Buy Pricing (Ex VAT) AC Voltage Max DC Voltage Max A AC reading range (min.) Amperage reading range AC (max.) Basic Accuracy Current reading Display Counts Measurement type (details) Misc Attribute Reading Category Reading range - resistance V AC reading range (min.) Voltage reading range DC (min.) Type A DC reading range (max.) Amperage reading range DC (min.) Calibrated to Dim Display Height
VOLTCRAFT VC131 Multimeter Calibrated to Digital CAT III 250 V unts
VOLTCRAFT VC131 Multimeter Calibrated to Digital CAT III 250 V unts
Standard range
Order code: 08-1732
MPN: VC-12922600

Despatched same day - 1 in stockFurther 1 despatched in 4 working days
1+ £59.70
Price per unit Ex VAT
250V 250V 0.8% DC 2000 Average VC131 CAT III 250 V 0.1 Ω - 20MΩ 0.1V 0.1mV Handheld multimeter 10A 0.1µA ISO standards (L x W x H) 40 x 76.5 x 157.5 mm Digital 157.5mm
VOLTCRAFT VC151 Multimeter Calibrated to Digital CAT III 600 V unts
VOLTCRAFT VC151 Multimeter Calibrated to Digital CAT III 600 V unts
Standard range
Order code: 08-1733
MPN: VC-12922605

Despatched within 4 working days - 3 in stock
1+ £61.34
Price per unit Ex VAT
600V 600V 0.1µA 10A 0.7% AC/DC 4000 True RMS VC151 CAT III 600 V 1mV 1mV Handheld multimeter 10A 0.1µA ISO standards (L x W x H) 40 x 76.5 x 157.5 mm Digital 157.5mm

Trustpilot