You are using beta.rapidonline.com. For the live site go to rapidonline.com

3DMAKERPRO JMS2 Seal 3D scanner precise scanning for detailed modelling

Order Code:

18-5691

Brand: 3DMAKERPRO MPN: JMS2 EAN-13: 4064161311838
Qty Unit Price (Ex VAT)
1+ £721.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

3DMAKERPRO JMS2 Seal is a highly precise 3D scanner engineered for detailed modelling applications. Utilising advanced laser scanning technology, the Seal enables accurate capture of complex geometries, making it ideal for industries requiring high-resolution digital reproductions, such as automotive prototyping, industrial design, and reverse engineering. The scanner's robust build and refined calibration processes ensure reliable performance in demanding environments, providing engineers with the precision necessary to create detailed 3D models for analysis and development. Its compatibility with a wide range of materials further enhances its versatility in engineering applications.
Type 3D scanner
Height 35mm
Interfaces USB A (USB 2.0)
Power Supply Type via USB
Product Type 3D scanner
Scan Resolution 0.05mm
Scan Size (max.) 300mm
Scan Size (min.) 10mm
Scanning Method Structured-light 3D scanner
Weight 260g
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot