You are using beta.rapidonline.com. For the live site go to rapidonline.com

5mm Oval High Power LEDs

TruOpto Brand: TruOpto

These 5mm high power, oval LEDs from TruOpto feature a directivity pattern that is ideally suited to applications such as: traffic signals and portable light sources, signage and channel lettering, decorating and entertainment lighting, architectural lighting, small area illumination and back lighting.

  • High power suitable for many applications
  • 5.1 x 4.3mm lens
  • Superior weather resistance
  • UV Resistant epoxy
Description Image Product Buy Pricing (Ex VAT) LED Colour Dominant Wavelength Forward Current Lens Type Luminous Intensity Forward Voltage Max Operating Temp Viewing Angle Minimum Operating Temp Reverse Voltage Size
TruOpto OSR5MA5HA4B-MN 5mm 2V Red LED Oval Diffused 2180mcd
TruOpto OSR5MA5HA4B-MN 5mm 2V Red LED Oval Diffused 2180mcd
Standard range
Order code: 55-2190
MPN: OSR5MA5HA4B-MN

Order in multiples of 5


Despatched same day - 867 in stockAdditional quantity lead time 5 months
5+ £0.512
100+ £0.371
500+ £0.299
Price per unit Ex VAT
Red 624nm 50mA Red diffused 2180mcd 2V +85°C 100° -30°C 5V 5mm
TruOpto OSY5MA5HA4B-MN 5mm 2V Yellow LED Oval Diffused 2180mcd
TruOpto OSY5MA5HA4B-MN 5mm 2V Yellow LED Oval Diffused 2180mcd
Standard range
Order code: 55-2191
MPN: OSY5MA5HA4B-MN

Order in multiples of 5


Despatched same day - 1,614 in stockAdditional quantity lead time 5 months
5+ £0.512
100+ £0.371
500+ £0.299
Price per unit Ex VAT
Yellow 590nm 50mA Yellow diffused 2180mcd 2V +85°C 100° -30°C 5V 5mm
TruOpto OSG5DA5HA4B-MN 5mm 3.3V Green LED Oval Diffused 2180MCD
TruOpto OSG5DA5HA4B-MN 5mm 3.3V Green LED Oval Diffused 2180MCD
Standard range
Order code: 55-2192
MPN: OSG5DA5HA4B-MN

Order in multiples of 5


Despatched same day - 1,880 in stockAdditional quantity lead time 5 months
5+ £0.515
100+ £0.375
500+ £0.300
1000+ £0.229
Price per unit Ex VAT
Green 525nm 30mA Green diffused 2180mcd 3.3V +85°C 100° -30°C 5V 5mm
TruOpto OSB5SA5HA4B-LM 5mm 3.3V Blue LED Oval Diffused 1560mcd
TruOpto OSB5SA5HA4B-LM 5mm 3.3V Blue LED Oval Diffused 1560mcd
Standard range
Order code: 55-2193
MPN: OSB5SA5HA4B-LM

Order in multiples of 5


Despatched same day - 970 in stockAdditional quantity lead time 5 months
5+ £0.558
100+ £0.404
500+ £0.325
Price per unit Ex VAT
Blue 470nm 30mA Blue diffused 1560mcd 3.3V +80°C 100° -30°C 5V 5mm
TruOpto OSW5DL5HA2B-MN 5mm 3.1V White LED Oval Diffused 2180mcd
TruOpto OSW5DL5HA2B-MN 5mm 3.1V White LED Oval Diffused 2180mcd
Standard range
Order code: 55-2194
MPN: OSW5DL5HA2B-MN

Order in multiples of 5


Despatched same day - 1,171 in stockAdditional quantity lead time 5 months
5+ £0.776
100+ £0.592
500+ £0.470
Price per unit Ex VAT
White 0.27/0.28nm 30mA White diffused 2180mcd 3.1V +85°C 100° -30°C 5V 5mm
TruOpto OSW5DL5HA1B-OP 5mm 3.1V White LED Oval Clear 4200mcd
TruOpto OSW5DL5HA1B-OP 5mm 3.1V White LED Oval Clear 4200mcd
Standard range
Order code: 55-2195
MPN: OSW5DL5HA1B-OP

Order in multiples of 5


Despatched same day - 2,704 in stockAdditional quantity lead time 5 months
5+ £0.546
100+ £0.403
500+ £0.302
Price per unit Ex VAT
White 0.27/0.28nm 30mA Water clear 4200mcd 3.1V +85°C 100° -30°C 5V 5mm
ColourWavelengthLum. int. (mcd)IFVFVFPDView
(nm)@ IF (20mA)max. (mA)typ. (V)max. (V)max. (mW)angle
Red6242180502.02.4130100°/40°
Yellow5902180502.02.4130100°/40°
Green5252180303.33.8120100°/40°
Blue4701560303.33.8120100°/40°
White0.27/0.28 *2180303.13.6108100°/40°
White0.27/0.28 *4200303.13.6108100°/40°
* Chromaticity coordinates


Trustpilot