You are using beta.rapidonline.com. For the live site go to rapidonline.com

74HCT Series Logic

The 74HCT family of logic devices are high speed, low power devices that use CMOS circuitry. The devices are pin compatible with many existing devices such as the 74TTL, 74STTL, 4000 series and the 74LS family.

  • 4.5V to 5.5V operation
  • Very high impedance inputs
  • Can sink and source approx. 20mA
  • Large fan-out capability
Description Image Product Buy Pricing (Ex VAT) Logic IC Base Number Logic IC Function Package/Case Operating Temperature Range
Texas Instruments SN74HCT00N Quad 2 Input NAND Gate DIL
Texas Instruments SN74HCT00N Quad 2 Input NAND Gate DIL
Standard range
Order code: 83-0010
MPN: SN74HCT00N

Order in multiples of 5


Despatched same day - 63 in stockAdditional quantity lead time 7 days
5+ £0.747
25+ £0.612
100+ £0.541
Price per unit Ex VAT
7400 Quadruple 2-Input NAND Gate DIL-14 -55 to +125°C
Texas Instruments CD74HCT73E Dual J-k Flip-Flop
Texas Instruments CD74HCT73E Dual J-k Flip-Flop
Standard range
Order code: 83-0894
MPN: CD74HCT73E

Order in multiples of 5


Despatched same day - 760 in stockAdditional quantity lead time 7 days
5+ £0.575
25+ £0.509
100+ £0.450
Price per unit Ex VAT
7473 Dual J-K Flip-Flop PDIP-14 -55 to +125°C
Texas Instruments CD74HCT4511E 4511 BCD to 7 Seg Decoder / Driver
Texas Instruments CD74HCT4511E 4511 BCD to 7 Seg Decoder / Driver
Standard range
Order code: 83-0749
MPN: CD74HCT4511E

Order in multiples of 5


Despatched same day - 985 in stockAdditional quantity lead time 7 days
5+ £0.810
25+ £0.592
50+ £0.542
Price per unit Ex VAT
74HCT4511 BCD to 7-seg decoder/driver DIL-16 -55 to +125°C

Trustpilot