You are using beta.rapidonline.com. For the live site go to rapidonline.com

Aavid Thermalloy Clip-on Heat Sinks

A range of clip-on heat sinks.

  • For TO220 and SOT23 (36-0214) packages
  • To cover vertical or horizontal mounting arrangements
  • To suit applications with and without solderable fixing lugs
Description Image Product Buy Pricing (Ex VAT) Package Type Thermal Conductivity Dimensions Type
Aavid Thermalloy PF750g Heat Sink TO220 20.3°C/W
Aavid Thermalloy PF750g Heat Sink TO220 20.3°C/W
Standard range
Order code: 36-0450
MPN: PF750

Order in multiples of 5


Despatched same day - 345 in stockAdditional quantity lead time 7 days
5+ £2.28
25+ £2.04
100+ £1.87
Price per unit Ex VAT
TO-220, TO-251, TO-252, TO-202, TO-126, SOT-23 20.3°C/W 28.5 x 22 x 11mm Clip-on heatsink
Aavid Thermalloy PF745g TO220 Clip On Heat Sink 23.1°C/W
Aavid Thermalloy PF745g TO220 Clip On Heat Sink 23.1°C/W
Standard range
Order code: 36-0216
MPN: PF745

Order in multiples of 5


Out of stockBack-order availability date - 22/10/2026
5+ £0.339
Price per unit Ex VAT
TO-220, TO-251, TO-252, TO-202, TO-126, SOT-23 23.1°C/W 21.8 x 19.1 x 10mm Clip-on heatsink
Aavid Thermalloy PF752BG TO220 Clip On Heat Sink
Aavid Thermalloy PF752BG TO220 Clip On Heat Sink
Standard range
Order code: 36-0280
MPN: PF752BG

Order in multiples of 5


Despatched same day - 415 in stockAdditional quantity lead time 7 days
5+ £3.33
25+ £3.20
100+ £2.51
Price per unit Ex VAT
TO-220 23.7°C/W 22 x 19 x 11mm Clip-on heatsink
Aavid Thermalloy PF720g Heat Sink TO220
Aavid Thermalloy PF720g Heat Sink TO220
Standard range
Order code: 36-0456
MPN: PF720

Order in multiples of 5


Despatched same day - 37 in stockAdditional 30 due on 23/10/2026
5+ £1.13
25+ £1.13
100+ £0.852
500+ £0.807
Price per unit Ex VAT
TO-220, TO-251, TO-252, TO-202, TO-126, SOT-23 28.9°C/W 20 x 19.84 x 8.1mm Clip-on heatsink

Trustpilot