You are using beta.rapidonline.com. For the live site go to rapidonline.com

Adda 120mm 230V Mains Axial Fans

Adda Brand: Adda

High-speed, mains voltage AC fans fitted with copper sleeve or ball bearings.

To find out more about our range of ADDA fans, please visit our ADDA brand page.

  • Impeller manufactured from glass-filled polyester
  • UL and TUV approved
See this section for suitable guards.
Description Image Product Buy Pricing (Ex VAT) Dimensions Air Flow Bearing Type Noise RPM Connection via Connection Voltage Operating Temperature
Adda AA1282HS-AW-CF 230V Mains Axial Fan Sleeve Bearing 120mm
Adda AA1282HS-AW-CF 230V Mains Axial Fan Sleeve Bearing 120mm
Standard range
Order code: 37-0972
MPN: AA1282HS-AW-(CF)

Despatched same day - 4 in stockAdditional 500 due on 17/11/2026
1+ £15.84
10+ £14.00
50+ £13.06
100+ £12.77
Price per unit Ex VAT
120 x 120 x 38mm 86.3CFM Sleeve 42.2dB(A) 2600rpm 280mm flying leads 230V -10 to +70°C
Adda AA1252MB-AT 230V Mains Axial Fan Ball Bearing 120 x 120 x 25mm
Adda AA1252MB-AT 230V Mains Axial Fan Ball Bearing 120 x 120 x 25mm
Standard range
Order code: 37-0976
MPN: AA1252MB-AT

Despatched same day - 41 in stockAdditional quantity lead time 9 months
1+ £13.19
10+ £12.61
50+ £11.40
Price per unit Ex VAT
120 x 120 x 25mm 65CFM Ball Bearing 38.7dB(A) 2200rpm solder tags via solder tags 230V -10 to +70°C

Trustpilot