You are using beta.rapidonline.com. For the live site go to rapidonline.com

Adda AD4010 Series 40mm Low Voltage Axial Fans

Adda Brand: Adda

The AD4010 series is a low-cost range of low-voltage fans offering low noise and high air flow.

To find out more about our range of Adda fans, please visit our ADDA brand page.

  • Frames and impellers are manufactured in black UL94V-0 glass filled polyester
  • Fitted with 300mm flying leads
  • UL and TUV approved
Description Image Product Buy Pricing (Ex VAT) Voltage Air Flow Noise Dimensions Bearing Type RPM Operating Temperature
Adda AD0405MX-G70(XT1) Axial Fan Hypro Bearing 5 VDC 40 x 40 x 10mm
Adda AD0405MX-G70(XT1) Axial Fan Hypro Bearing 5 VDC 40 x 40 x 10mm
Standard range
Order code: 37-0881
MPN: AD0405MX-G70(XT1)

Despatched same day - 771 in stockAdditional quantity lead time 9 months
1+ £7.13
10+ £6.29
50+ £4.92
100+ £4.32
Price per unit Ex VAT
5V 8.52m³/h 22dBA 40 x 40 x 10mm Hypro 4800rpm -10 to +70°C
Adda AD0412MX-G70(XT1) Axial Fan Hypro Bearing 12 VDC 40 x 40 x 10mm
Adda AD0412MX-G70(XT1) Axial Fan Hypro Bearing 12 VDC 40 x 40 x 10mm
Standard range
Order code: 37-0883
MPN: AD0412MX-G70(XT1)

Despatched same day - 1,150 in stockAdditional quantity lead time 9 months
1+ £11.91
10+ £10.47
50+ £8.47
100+ £7.58
Price per unit Ex VAT
12V 7.99m³/h 24dBA 40 x 40 x 10mm Hypro 4800rpm -10 to +70°C

Trustpilot