You are using beta.rapidonline.com. For the live site go to rapidonline.com

Aim-TTi QL564P SII Power Supply Single 0-56V/0-4A

MPN
QL564P
Brand
Aim-TTi
Order Code
00-0136
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £789.50 £717.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/12/2026

The Aim-TTi QL564P SII represents the next generation of laboratory power supplies offering an unparalleled level of precision and performance. The voltage and current are controlled using 16-bit DACs enabling voltages to be set to 1mV resolution even at full output. Indeed, the accuracy is sufficient for the PSU to be used as a calibration source for some hand-held DMMs.

The Aim-TTi QL564P SII uses pure linear technology and offers unrivalled performance in terms of regulation, output noise and dynamics. Line and load regulation are at the limit of measurement. Output noise is less than 350µV rms. Recovery time from transient current pulses is better than 50µs.

The QL series provides full remote sense capability via dedicated sense terminals. Remote sense is essential to maintain precise regulation at the load (two 0.03Ω connection leads will drop 300mV at 5A). When remote sense is not required, internal local sensing can be selected at the touch of a button.


  • Single output model, LAN, RS232 and USB interfaces
  • LAN interface conforms with LXI
  • Compact modular width for bench or rack, front and rear mounted terminals
  • Setting by direct numeric entry or rotary control
  • 1mV resolution at up to 56V
  • Multiple ranges for increased current flexibility
  • Multiple non-volatile setting memories
  • Over-voltage protection (OVP) and over-current protection (OCP) trips with alarm output
  • Selectable remote sense terminals
  • Setting memories for added convenience
  • Full control and read-back of all outputs via the bus
  • Fast, simple, and safe to use
  • Manufacturer's part no. Aim-TTi QL564P SII

Not recommended for use as a battery charger.


Type Programmable Power Supply
Output Current 112W
Output Voltage 56V
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 115 / 230V AC
Dimensions 140 x 160 x 290mm
Output Current Max. 4A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C
Weight 5.5kg

Reviews

Be the first to submit a review

Trustpilot