You are using beta.rapidonline.com. For the live site go to rapidonline.com

ALH Systems Clear Polyurethane Resin

Alh Systems Brand: Alh Systems

A two-component polyurethane potting compound that is totally transparent to normal light and forms an excellent water-resistant barrier around encapsulated components. Specially designed divided cartridges and syringes, with disposable mixing nozzles, provide freshly mixed, accurately placed compound.

Each 250ml cartridge (1x 87-7172) has 2 compartments inside that keep the resin and hardener separated. When the cartridge is compressed in a caulking gun, both resin and hardener are emitted in the correct proportion. Inside the mixing nozzle (87-7174) is a matrix of tubes that mix the resin with the hardener as it progresses, exiting the nozzle completely mixed.

One 250ml cartridge produces 250ml of mixed resin and hardener, ready for use. If not all the 250ml is used at once, a new mixing nozzle (87-7174, available separately) will be required.

For smaller amounts of ready-mixed resin, we recommend the smaller 50ml dual syringe (87-7176 plus nozzle 87-7178).

  • Twin 50ml syringe fits gun, 87-7180, supplied separately
  • Twin 250ml dispensing cartridge fits standard caulking guns
  • Mixing nozzle ensures correct quantities and uniform mixing
  • Replaceable nozzle allows multiple uses of the cartridge reducing waste
  • ALH Systems type NP1480
  • Supplied in a twin 50ml syringe or 250ml cartridge
Please note that no nozzles are included with the syringes or cartridges.
Description Image Product Buy Pricing (Ex VAT) Type Dispensing Method Weight / Volume Colour
Alh Systems A6175 NP1480 Water Clear Polyurethane Potting Compound 50ml Syringe
Alh Systems A6175 NP1480 Water Clear Polyurethane Potting Compound 50ml Syringe
Standard range
Order code: 87-7176
MPN: A6175

Despatched same day - 23 in stockAdditional quantity lead time 5 weeks
1+ £10.19
6+ £8.89
12+ £7.58
Price per unit Ex VAT
Potting compound Syringe 50ml Clear
Alh Systems G7251 50ml Mixing Nozzle
Alh Systems G7251 50ml Mixing Nozzle
Standard range
Order code: 87-7178
MPN: G7251

Despatched same day - 78 in stockAdditional quantity lead time 5 weeks
1+ £4.39
6+ £4.06
12+ £3.57
Price per unit Ex VAT
Nozzle Syringe 50ml Clear
Alh Systems A6090 NP1480 Water Clear Polyurethane Potting Compound 250ml
Alh Systems A6090 NP1480 Water Clear Polyurethane Potting Compound 250ml
Standard range
Order code: 87-7172
MPN: A6090

Despatched same day - 83 in stockAdditional quantity lead time 5 weeks
1+ £20.22
Price per unit Ex VAT
Potting compound Cartridge 250ml Clear
Alh Systems G7239 Square Turbo Nozzle
Alh Systems G7239 Square Turbo Nozzle
Standard range
Order code: 87-7174
MPN: G7239

Despatched same day - 93 in stockAdditional quantity lead time 5 weeks
1+ £5.08
6+ £4.22
12+ £3.66
Price per unit Ex VAT

Trustpilot