Alpha Wire 1172C SL005 Command/Control Cable 22AWG 2 Core (30.5m Reel) |
02-0865
|
|
Despatched same day - 2 in stockAdditional 4 due on 10/09/2026
|
1+ £44.91
Price per unit Ex VAT
|
2 |
0.3mm² |
|
30.5m |
4.1mm |
2 |
0.164 |
2In |
|
|
1.409Kg |
6.5In |
Grey |
22 AWG |
Polyvinyl Chloride (PVC) |
PVC |
-20 to 80° |
UNSHIELDED |
No |
7/30 |
Alpha Wire 1172C SL001 Command/Control Cable 22AWG 2 Core (305m Reel) |
01-5418
|
|
Despatched same day - 1 in stockContact us for additional availability
|
1+ £199.15
| 1+ |
£199.15 |
| 3+ |
£177.06 |
| 5+ |
£154.89 |
| 10+ |
£154.01 |
Price per unit Ex VAT
|
2 |
0.3mm² |
|
305m |
4.1mm |
2 |
0.164 |
4.5In |
with grey PVC |
range -20°C to +80°C |
14.089Kg |
12In |
Grey |
22 AWG |
Polyvinyl Chloride (PVC) |
PVC |
-20 to 80° |
UNSHIELDED |
No |
7/30 |
Alpha Wire 1173C SL005 Command/Control Cable 22AWG 3 Core (30.5m Reel) |
02-0866
|
|
Despatched same day - 3 in stockAdditional quantity lead time 7 weeks
|
1+ £58.34
| 1+ |
£58.34 |
| 3+ |
£51.87 |
| 5+ |
£46.25 |
| 10+ |
£40.66 |
Price per unit Ex VAT
|
3 |
0.3mm² |
|
30.5m |
4.3mm |
3 |
0.172 |
2In |
|
|
1.756Kg |
6.5In |
Grey |
22 AWG |
Polyvinyl Chloride (PVC) |
PVC |
-20 to 80° |
UNSHIELDED |
No |
7/30 |
Alpha Wire 1173C SL001 Command/Control Cable 22AWG 3 Core (305m Reel) |
01-5419
|
|
Despatched same day - 8 in stockAdditional quantity lead time 7 weeks
|
1+ £220.39
| 1+ |
£220.39 |
| 3+ |
£207.79 |
| 5+ |
£171.42 |
| 10+ |
£170.12 |
Price per unit Ex VAT
|
3 |
0.3mm² |
|
305m |
4.3mm |
3 |
0.172 |
6In |
|
|
17.563Kg |
12In |
Grey |
22 AWG |
Polyvinyl Chloride (PVC) |
PVC |
-20 to 80° |
UNSHIELDED |
No |
7/30 |
Alpha Wire 1174C SL005 Command/Control Cable 22AWG 4 Core (30.5m Reel) |
02-0867
|
|
Despatched same day - 11 in stockAdditional quantity lead time 14 days
|
1+ £63.78
| 1+ |
£63.78 |
| 3+ |
£63.16 |
| 5+ |
£62.53 |
| 10+ |
£61.23 |
Price per unit Ex VAT
|
4 |
0.3mm² |
7/30 |
30.5m |
5.8mm |
4 |
0.185 |
4In |
|
|
2.134Kg |
6.5In |
Grey |
22 AWG |
Polyvinyl Chloride (PVC) |
PVC |
-20 to 80° |
UNSHIELDED |
No |
7/30 |
Alpha Wire 1174C SL001 Command/Control Cable 22AWG 4 Core (305m Reel) |
01-5420
|
|
Despatched same day - 6 in stockAdditional quantity lead time 11 weeks
|
1+ £337.24
| 1+ |
£337.24 |
| 3+ |
£299.77 |
| 5+ |
£267.43 |
| 10+ |
£259.55 |
Price per unit Ex VAT
|
4 |
0.3mm² |
|
305m |
5.8mm |
4 |
0.185 |
6In |
|
|
21.341Kg |
12In |
Grey |
22 AWG |
Polyvinyl Chloride (PVC) |
PVC |
-20 to 80° |
UNSHIELDED |
No |
7/30 |
Alpha Wire 1175C SL005 Command/Control Cable 22AWG 5 Core (30.5m Reel) |
02-0868
|
|
Despatched same day - 8 in stockAdditional quantity lead time 14 days
|
1+ £67.89
| 1+ |
£67.89 |
| 3+ |
£60.37 |
| 5+ |
£52.80 |
| 10+ |
£52.53 |
Price per unit Ex VAT
|
5 |
0.3mm² |
|
30.5m |
5.1mm |
5 |
0.2 |
4In |
|
|
2.557Kg |
6.5In |
Grey |
22 AWG |
Polyvinyl Chloride (PVC) |
PVC |
-20 to 80° |
UNSHIELDED |
No |
7/30 |
Alpha Wire 1175C SL001 Command/Control Cable 22AWG 5 Core (305m Reel) |
01-5421
|
|
Despatched same day - 4 in stockBack-order availability date - 13/10/2026
|
1+ £249.97
Price per unit Ex VAT
|
5 |
0.3mm² |
|
305m |
5.1mm |
5 |
0.2 |
10In |
|
|
25.57Kg |
12In |
Grey |
22 AWG |
Polyvinyl Chloride (PVC) |
PVC |
-20 to 80° |
UNSHIELDED |
No |
7/30 |
Alpha Wire 1176C SL005 Command/Control Cable 22AWG 6 Core (30.5m Reel) |
01-5422
|
|
Despatched same day - 2 in stockAdditional 3 due on 15/09/2026
|
1+ £57.35
| 1+ |
£57.35 |
| 3+ |
£50.98 |
| 5+ |
£44.64 |
| 10+ |
£44.39 |
Price per unit Ex VAT
|
6 |
0.35mm² |
|
30.5m |
5.5mm |
6 |
0.215 |
4In |
|
|
2.967Kg |
6.5In |
Grey |
22 AWG |
Polyvinyl Chloride (PVC) |
PVC |
-20 to 80° |
UNSHIELDED |
No |
7/30 |
Alpha Wire 1176C SL001 Command/Control Cable 22AWG 6 Core (305m Reel) |
01-5423
|
|
Available to back orderBack order, lead time 9 weeks
|
1+ £361.53
Price per unit Ex VAT
|
6 |
0.35mm² |
|
305m |
5.5mm |
6 |
0.215 |
10In |
|
|
29.669Kg |
12In |
Grey |
22 AWG |
Polyvinyl Chloride (PVC) |
PVC |
-20 to 80° |
UNSHIELDED |
No |
7/30 |
Alpha Wire 1177C SL005 Command/Control Cable 22AWG 7 Core (30.5m Reel) |
01-5424
|
|
Out of stock5 due on 09/09/2026
|
1+ £56.19
Price per unit Ex VAT
|
7 |
0.35mm² |
|
30.5m |
5.5mm |
7 |
0.215 |
4In |
|
|
3.214Kg |
6.5In |
Grey |
22 AWG |
Polyvinyl Chloride (PVC) |
PVC |
-20 to 80° |
UNSHIELDED |
No |
7/30 |
Alpha Wire 1179C SL005 Command/Control Cable 22AWG 9 Core (30.5m Reel) |
01-5427
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £58.53
Price per unit Ex VAT
|
9 |
0.35mm² |
|
30.5m |
6.25mm |
9 |
0.246 |
4.5In |
|
|
4.097Kg |
12In |
Grey |
22 AWG |
Polyvinyl Chloride (PVC) |
PVC |
-20 to 80° |
UNSHIELDED |
No |
7/30 |
Alpha Wire 1180C SL005 Command/Control Cable 22AWG 10 Core (30.5m Reel) |
01-5428
|
|
Despatched same day - 2 in stockAdditional quantity lead time 14 days
|
1+ £67.84
| 1+ |
£67.84 |
| 3+ |
£65.48 |
| 5+ |
£63.07 |
| 10+ |
£52.09 |
Price per unit Ex VAT
|
10 |
0.35mm² |
|
30.5m |
6.7mm |
10 |
0.264 |
4.5In |
|
|
4.417Kg |
12In |
Grey |
22 AWG |
Polyvinyl Chloride (PVC) |
PVC |
-20 to 80° |
UNSHIELDED |
No |
7/30 |
Alpha Wire 1181C SL005 Command/Control Cable 22AWG 12 Core (30.5m Reel) |
01-5429
|
|
Despatched same day - 1 in stockAdditional quantity lead time 14 days
|
1+ £117.20
| 1+ |
£117.20 |
| 3+ |
£104.17 |
| 5+ |
£91.17 |
| 10+ |
£90.64 |
Price per unit Ex VAT
|
12 |
0.35mm² |
|
30.5m |
6.9mm |
12 |
0.272 |
4.5In |
|
|
5.066Kg |
12In |
Grey |
22 AWG |
Polyvinyl Chloride (PVC) |
PVC |
-20 to 80° |
UNSHIELDED |
No |
7/30 |