You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpha Wire Twisted Pair Data Cable 24AWG

Alpha Wire Brand: Alpha Wire

These cables from Alpha Wire are available with a range of twisted pairs and are specifically designed for the interconnection of computers and data processing equipment. Equipped with a number of outstanding features, including durable PVC jacket material, this data cable can also be used in a range of different environments courtesy of its -20°C to +80°C temperature range.

Extremely well-designed using stranded tinned copper conductors, twisted together and wrapped in aluminised tape with tinned copper drain wire.

Rapid can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

  • Sheathed in grey PVC
  • Pairs colour coded to aid identification
  • Equivalent to Belden 9501/2/3/4/5
  • Supplied on reels of 30.5, 152 and 305m
Description Image Product Buy Pricing (Ex VAT) Number of Cores Length Cable Diameter Cores Diameter (in) Height Weight Width Colour Conductor Cross Section AWG Conductor Stranding Insulation Material Material Operating Temperature Shielding Sold by Metre Stranding Voltage
Alpha Wire 5471C SL005 Data Cable 24AWG 1 Pair (30.5m Reel)
Alpha Wire 5471C SL005 Data Cable 24AWG 1 Pair (30.5m Reel)
Standard range
Order code: 01-5459
MPN: 5471C SL005

Despatched same day - 5 in stockAdditional quantity lead time 10 weeks
1+ £34.67
3+ £30.82
5+ £26.96
10+ £26.82
Price per unit Ex VAT
2 305m 4.1mm 1 0.156 2In 1.354Kg 6.5In Grey 0.2mm² 24 AWG 7/32 Polyvinyl Chloride (PVC) PVC -20 to 80° FOIL No 7/32 300
Alpha Wire 5471C SL002 Data Cable 24AWG 1 Pair (152m Reel)
Alpha Wire 5471C SL002 Data Cable 24AWG 1 Pair (152m Reel)
Standard range
Order code: 02-0542
MPN: 5471C SL002

Despatched same day - 3 in stockAdditional quantity lead time 10 weeks
1+ £109.88
Price per unit Ex VAT
2 152m 4.1mm 1 0.156 4.5In 6.769Kg 12In Grey 0.2mm² 24 AWG 7/32 Polyvinyl Chloride (PVC) PVC -20 to 80° FOIL No 7/32 300
Alpha Wire 5471C SL001 Data Cable 24AWG 1 Pair (305m Reel)
Alpha Wire 5471C SL001 Data Cable 24AWG 1 Pair (305m Reel)
Standard range
Order code: 02-0543
MPN: 5471C SL001

Despatched same day - 2 in stockAdditional quantity lead time 14 days
1+ £225.23
3+ £200.20
5+ £175.17
10+ £163.12
Price per unit Ex VAT
2 305m 4.1mm 1 0.156 4.5In 13.538Kg 12In Grey 0.2mm² 24 AWG 7/32 Polyvinyl Chloride (PVC) PVC -20 to 80° FOIL No 7/32 300
Alpha Wire 5472C SL005 Data Cable 24AWG 2 Pair (30.5m Reel)
Alpha Wire 5472C SL005 Data Cable 24AWG 2 Pair (30.5m Reel)
Standard range
Order code: 01-5460
MPN: 5472C SL005

Despatched same day - 3 in stockAdditional quantity lead time 10 weeks
1+ £42.05
3+ £37.39
5+ £32.53
10+ £32.16
Price per unit Ex VAT
4 30.5m 5.3mm 2 0.212 4In 2.313Kg 6.5In Grey 0.2mm² 24 AWG 7/32 Polyvinyl Chloride (PVC) PVC -20 to 80° FOIL No 7/32 300
Alpha Wire 5472C SL002 Data Cable 24AWG 2 Pair (152m Reel)
Alpha Wire 5472C SL002 Data Cable 24AWG 2 Pair (152m Reel)
Standard range
Order code: 02-0544
MPN: 5472C SL002

Despatched same day - 5 in stockAdditional quantity lead time 10 weeks
1+ £155.31
Price per unit Ex VAT
4 152m 5.3mm 2 0.212 4.5In 11.566Kg 12In Grey 0.2mm² 24 AWG 7/32 Polyvinyl Chloride (PVC) PVC -20 to 80° FOIL No 7/32 300
Alpha Wire 5472C SL001 Data Cable 24AWG 2 Pair (305m Reel)
Alpha Wire 5472C SL001 Data Cable 24AWG 2 Pair (305m Reel)
Standard range
Order code: 01-5461
MPN: 5472C SL001

Despatched same day - 10 in stockAdditional quantity lead time 14 days
1+ £333.14
3+ £296.11
5+ £294.48
10+ £292.83
Price per unit Ex VAT
4 305m 5.3mm 2 0.212 10In 23.132Kg 12In Grey 0.2mm² 24 AWG 7/32 Polyvinyl Chloride (PVC) PVC -20 to 80° FOIL No 7/32 300
Alpha Wire 5473C SL005 Data Cable 24AWG 3 Pair (30.5m Reel)
Alpha Wire 5473C SL005 Data Cable 24AWG 3 Pair (30.5m Reel)
Extended range
Order code: 01-5462
MPN: 5473C SL005

Available to back orderBack-order availability date - 26/11/2026
1+ £36.71
3+ £33.82
5+ £30.31
10+ £29.98
Price per unit Ex VAT
6 30.5m 5.8mm 3 0.224 4In 2.639Kg 6.5In Grey 0.2mm² 24 AWG 7/32 Polyvinyl Chloride (PVC) PVC -20 to 80° FOIL No 7/32 300
Alpha Wire 5473C SL002 Data Cable 24AWG 3 Pair (152m Reel)
Alpha Wire 5473C SL002 Data Cable 24AWG 3 Pair (152m Reel)
Standard range
Order code: 02-0546
MPN: 5473C SL002

Despatched same day - 2 in stockAdditional quantity lead time 7 weeks
1+ £333.74
3+ £307.96
5+ £306.24
10+ £285.11
Price per unit Ex VAT
6 152m 5.8mm 3 0.224 4.5In 13.195Kg 12In Grey 0.2mm² 24 AWG 7/32 Polyvinyl Chloride (PVC) PVC -20 to 80° FOIL No 7/32 300
Alpha Wire 5473C SL001 Data Cable 24AWG 3 Pair (305m Reel)
Alpha Wire 5473C SL001 Data Cable 24AWG 3 Pair (305m Reel)
Standard range
Order code: 01-5463
MPN: 5473C SL001

Despatched same day - 8 in stockAdditional quantity lead time 7 weeks
1+ £451.27
3+ £401.14
5+ £350.99
10+ £349.05
Price per unit Ex VAT
6 305m 5.8mm 3 0.224 10In 26.39Kg 12In Grey 0.2mm² 24 AWG 7/32 Polyvinyl Chloride (PVC) PVC -20 to 80° FOIL No 7/32 300
Alpha Wire 5474C SL005 Data Cable 24AWG 4 Pair (30.5m Reel)
Alpha Wire 5474C SL005 Data Cable 24AWG 4 Pair (30.5m Reel)
Extended range
Order code: 01-5464
MPN: 5474C SL005

Despatched same day - 3 in stockAdditional quantity lead time 14 days
1+ £45.07
Price per unit Ex VAT
8 30.5m 6.1mm 4 0.243 4.5In 3.196Kg 12In Grey 0.2mm² 24 AWG 7/32 Polyvinyl Chloride (PVC) PVC -20 to 80° FOIL No 7/32 300
Alpha Wire 5475C SL005 Data Cable 24AWG 5 Pair (30.5m Reel)
Alpha Wire 5475C SL005 Data Cable 24AWG 5 Pair (30.5m Reel)
Extended range
Order code: 01-5465
MPN: 5475C SL005

Available to back orderBack order, lead time 9 weeks
1+ £58.78
3+ £53.69
5+ £48.60
10+ £48.05
Price per unit Ex VAT
10 30.5m 6.9mm 5 0.27 4.5In 3.96Kg 12In Grey 0.2mm² 24 AWG 7/32 Polyvinyl Chloride (PVC) PVC -20 to 80° FOIL No 7/32 300
Alpha Wire 5475C SL002 Data Cable 24AWG 5 Pair (152m Reel)
Alpha Wire 5475C SL002 Data Cable 24AWG 5 Pair (152m Reel)
Standard range
Order code: 02-0550
MPN: 5475C SL002

Despatched same day - 2 in stockAdditional quantity lead time 11 weeks
1+ £449.21
3+ £434.74
5+ £420.23
10+ £391.24
Price per unit Ex VAT
10 152m 6.9mm 5 0.27 6In 19.802Kg 12In Grey 0.2mm² 24 AWG 7/32 Polyvinyl Chloride (PVC) PVC -20 to 80° FOIL No 7/32 300
Alpha Wire 5475C SL001 Data Cable 24AWG 5 Pair (305m Reel)
Alpha Wire 5475C SL001 Data Cable 24AWG 5 Pair (305m Reel)
Extended range
Order code: 01-5466
MPN: 5475C SL001

Despatched same day - 2 in stockAdditional quantity lead time 11 weeks
1+ £434.66
Price per unit Ex VAT
10 305m 6.9mm 5 0.27 12In 39.603Kg 12In Grey 0.2mm² 24 AWG 7/32 Polyvinyl Chloride (PVC) PVC -20 to 80° FOIL No 7/32 300

Trustpilot