You are using beta.rapidonline.com. For the live site go to rapidonline.com

Aluminium Proximity Switch

Comus Brand: Comus

A robust proximity reed switch housed in a light weight aluminium sealed housing.

  • Designed for use in control circuits and security systems etc.
  • A matching magnet is available separately, please see below
  • All fixing holes are countersunk for a neat finish when secured to a surface
  • Termination is a twin 280mm long PVC insulated lead
Description Image Product Buy Pricing (Ex VAT) Type Switching Power Mounting Type Sensor Type Connection Material Contact Configuration Size Operating Temperature
Comus CTC012M CTC012 NO Aluminium Body Reed Switch
Comus CTC012M CTC012 NO Aluminium Body Reed Switch
Standard range
Order code: 78-1002
MPN: CTC012M

Despatched same day - 9 in stockAdditional quantity lead time 9 months
1+ £3.60
25+ £2.80
100+ £2.32
Price per unit Ex VAT
Reed switch 10VA Screw-mount Cable Aluminium NO 32x15x8mm -20 to +85°C
Comus CTCM Aluminium Cased Magnet
Comus CTCM Aluminium Cased Magnet
Standard range
Order code: 78-1004
MPN: CTCM

Despatched same day - 21 in stockAdditional quantity lead time 11 weeks
1+ £3.75
10+ £3.68
100+ £3.57
500+ £3.44
Price per unit Ex VAT
Rectangular Magnet Reed switch Cable Aluminium NO 32x15x8mm -20 to +85°C

Trustpilot