You are using beta.rapidonline.com. For the live site go to rapidonline.com

Araldite Glue - Tubes and Syringe

Araldite Brand: Araldite

Apply Araldite glue with a syringe or mix it up from tubes – you decide!

Araldite Rapid glue is a quick-setting version of the famous two-part epoxy adhesive, which bonds ceramics, wood, chipboard, glass, metal and most hard plastics. This specially formulated type of Araldite glue is a two-part fast setting epoxy adhesive prepared by mixing equal parts of resin and hardener. It is then applied to the parts to be joined and allowed to cure. The syringe pack simplifies the Araldite glue measuring process by automatically dispensing the correct quantities of resin and hardener.

You won't have to stick around long for your delivery of Araldite epoxy adhesive. Select our Next Day Delivery service and we can dispatch Araldite glue to you, on the UK mainland, for delivery next day.

  • Fast setting and very strong
  • Solvent free
  • Heat, cold, water and oil resistant
  • Sets with virtually no shrinkage and joints are resistant to chemical attack
  • Provides a seal which is impervious to moisture
  • Ideal for electrically insulating and a protection against electrolytic corrosion
  • Araldite Rapid is available in 2x 15ml tubes (one tube of adhesive and one tube of hardener) or a 24ml dual syringe
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type Colour
Araldite ARA-400005 Rapid 2x 15ml
Araldite ARA-400005 Rapid 2x 15ml
Standard range
Order code: 87-4036
MPN: ARA-400005

Despatched same day - 56 in stockAdditional quantity lead time 9 days
1+ £5.68
10+ £5.30
50+ £4.93
Price per unit Ex VAT
Tube 2 x 15ml Quick setting White
Araldite ARA-400007 Rapid Syringe 24ml
Araldite ARA-400007 Rapid Syringe 24ml
Standard range
Order code: 87-4038
MPN: ARA-400007

Despatched same day - 228 in stockAdditional quantity lead time 9 days
1+ £7.35
6+ £6.52
12+ £5.82
Price per unit Ex VAT
Syringe 24ml Quick setting White

Trustpilot