You are using beta.rapidonline.com. For the live site go to rapidonline.com

Auerswald 90347 COMfortel H-200 On-ear headset Corded Mono Black Noise cancel

MPN
90347
Brand
Auerswald
EAN-13
4019377903476
Order Code
18-6709
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Auerswald 90347 COMfortel H-200 is a corded mono on-ear headset designed for clear audio communication, featuring a robust black construction. This headset integrates noise-cancelling technology, which effectively minimises unwanted ambient sounds, making it suitable for use in high-noise environments such as call centres or open office spaces. Being part of the Headphones & Headsets category, it provides reliable voice transmission, ideal for telecommunication professionals who require consistent audio clarity. The durable design ensures longevity and resilience, catering to the demands of frequent use in professional settings.
Type On ear
Cable Length 0mm
Colour Black
Audio channels Mono
Frequency Range 100 - 20000Hz
Transfer Type Corded (1075100)
Weight 0.019
Frequency Range (microphone) 150 - 7000Hz
Functions Noise cancelling
Headband-Type Overhead

Reviews

Be the first to submit a review

Trustpilot