You are using beta.rapidonline.com. For the live site go to rapidonline.com

Bellcome VKA.P1F3.T7S9.BLW04 Advanced 7" Video Door Intercom Kit - Touch Glass

MPN
VKA.P1F3.T7S9.BLW04
Brand
Bellcome
EAN-13
6425859407819
Order Code
08-5746
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £302.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bellcome's Advanced 7" Video-Kit 1 Family is a complete 8-piece video door intercom system in white, ideal for enhancing home security. This corded kit features a 7-inch display for clear video communication, making it suitable for residential use. The system's reliable design ensures effective monitoring of entrance points for families.
Type Video door intercom
Camera type CMOS
1/3"
573 (H) x 597 (V)
800 TVL
Video 1 Vpp
75W
PAL
Component Complete kit
Dimensions (built-in device) 162 x 227 x 20mm
Display Type Colour TFT/LCD
External unit dims. 294 x 144 x 53mm
Factory colour White
Leads 4 (+2 door openers)
Material (external) Glass (clear)
Max. bell volume 85 dB
Max. cable length 200m
Max. Range 20m
Max. viewing angle hor. 75°
Misc Attribute Single family home
Mounting type (interior) Surface-mount
Mounting type (outdoor) Flush mount
Power supply (LOV) mains-powered
Resolution 800 x 3 (RGB) x 480
Screen size diagonal (cm) 17.78cm
Screen size diagonal (inches) 7in
Transfer Type Corded
Tunes 5
Units 1
Vertical viewing angle 70°

Reviews

Be the first to submit a review

Trustpilot