You are using beta.rapidonline.com. For the live site go to rapidonline.com

Bondline Earth Point Bonding Plugs

Bondline Brand: Bondline

Earth point bonding plugs providing a safe and effective method of utilising the mains earth as ground.

  • Plug is connected to earth and is terminated in a range of connectors on the back of the plug
  • Live and neutral pins are insulated and used as locating pins only
  • Available in single and 3-way versions
  • 3-way version is available with either 3x 10mm studs or 1x 10mm stud plus 2x 4mm sockets
  • 3-way versions are connected to earth via a 1MΩ resistor in accordance with CECC 00-015
  • Bondline types BP (single), BP3 (3-way) & BP2J (3-way with 2x 4mm)
Description Image Product Buy Pricing (Ex VAT) Type Connector Type Cord Length
Bondline BP Earth Bonding Plug 1x 10mm Stud - No Resistor
Bondline BP Earth Bonding Plug 1x 10mm Stud - No Resistor
Standard range
Order code: 87-1275
MPN: BP

Despatched same day - 63 in stockAdditional quantity lead time 7 days
1+ £4.32
Price per unit Ex VAT
Earth bonding plug 10 mm Stud Earthing Plug
Bondline BP3 Earth Bonding Plug 3x 10mm Studs
Bondline BP3 Earth Bonding Plug 3x 10mm Studs
Standard range
Order code: 87-1277
MPN: BP3

Despatched same day - 10 in stockAdditional quantity lead time 7 days
1+ £6.70
Price per unit Ex VAT
Earth bonding plug 10 mm Stud Earthing Plug
Bondline BP2J Earth Bonding Plug 1x 10mm Stud and 2x 4mm Sockets
Bondline BP2J Earth Bonding Plug 1x 10mm Stud and 2x 4mm Sockets
Standard range
Order code: 87-1279
MPN: BP2J

Despatched same day - 4 in stockAdditional quantity lead time 7 days
1+ £8.84
Price per unit Ex VAT
Earth bonding plug 10 mm Stud Earthing Plug

Trustpilot