You are using beta.rapidonline.com. For the live site go to rapidonline.com

Brainboxes Ethernet Switch Range

Brainboxes Brand: Brainboxes
Designed for demanding environments, Brainboxes Industrial PoE Switches remove the need for costly electrical
installations by enabling the transmission of electrical power over the same cable that carries data.
Available with Fast and Gigabit Ethernet, plus SFP, and in a range of enclosures to perfectly fit your application,
Brainboxes PoE switches are simple to install, fully conform to IEEE 802.3af/at Ethernet standards for reliable
performance, and offer the flexibility to deploy powered devices at almost any location
  • Cost-effective connectivity - economical way to integrate devices into a fibre optic network
  • Plug and play integration - simple, targeted setup
  • Allows for extended range and reliability of fibre optics
  • Easy transition - bridge legacy devices and newer fibre optic infrastructure
  • Industrial temperature range: -40ºC to +80ºC/-40ºF to +176ºF - works in extreme conditions
  • Jumbo Frame support up to 9K frames
  • Integral DIN mount
  • SFP Port Power Overcurrent protection
  • Description Image Product Buy Pricing (Ex VAT) Type PoE RJ45 Ports
    Brainboxes SW-581 Industrial Gigabit SFP Media Converter
    Brainboxes SW-581 Industrial Gigabit SFP Media Converter
    Standard range
    Order code: 43-1762
    MPN: SW-581

    Despatched same day - 10 in stockAdditional quantity lead time 2 days
    1+ £67.52
    Price per unit Ex VAT
    Media Converter No 1
    Brainboxes SW-135 Embedded 5 Port PoE+ Gigabit Ethernet Switch
    Brainboxes SW-135 Embedded 5 Port PoE+ Gigabit Ethernet Switch
    Standard range
    Order code: 43-1763
    MPN: SW-135

    Despatched same day - 10 in stockAdditional quantity lead time 2 days
    1+ £91.90
    Price per unit Ex VAT
    Embedded Ethernet Yes 5
    Brainboxes SW-195 Embedded 4 Port PoE+ Gigabit Ethernet Switch + SFP
    Brainboxes SW-195 Embedded 4 Port PoE+ Gigabit Ethernet Switch + SFP
    Standard range
    Order code: 43-1764
    MPN: SW-195

    Despatched same day - 10 in stockAdditional quantity lead time 2 days
    1+ £131.68
    Price per unit Ex VAT
    Embedded Ethernet Yes 4
    Brainboxes SW-535 Industrial 5 Port PoE+ Gigabit Ethernet Switch
    Brainboxes SW-535 Industrial 5 Port PoE+ Gigabit Ethernet Switch
    Standard range
    Order code: 43-1765
    MPN: SW-535

    Despatched same day - 10 in stockAdditional quantity lead time 2 days
    1+ £122.56
    Price per unit Ex VAT
    Unmanaged Switch Yes 5
    Brainboxes SW-595 Industrial 4 Port PoE+ Gigabit Ethernet Switch + SFP
    Brainboxes SW-595 Industrial 4 Port PoE+ Gigabit Ethernet Switch + SFP
    Standard range
    Order code: 43-1766
    MPN: SW-595

    Despatched same day - 10 in stockAdditional quantity lead time 2 days
    1+ £164.00
    Price per unit Ex VAT
    Unmanaged Switch Yes 4
    Brainboxes SW-735 Hardened Industrial 5 Port PoE+ Gigabit Ethernet Switch
    Brainboxes SW-735 Hardened Industrial 5 Port PoE+ Gigabit Ethernet Switch
    Standard range
    Order code: 43-1767
    MPN: SW-735

    Despatched same day - 7 in stockAdditional quantity lead time 2 days
    1+ £133.37
    Price per unit Ex VAT
    Unmanaged Switch Yes 5

    Trustpilot