You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpha Robotics

Alpha Robotics is a global leader in AI-powered service and delivery robots, helping businesses automate operations and enhance customer experiences across sectors including hospitality, healthcare, retail and logistics.

Alpha Robotics
Filters

Oxbot autonomous mobile robots for factories and warehouses

The Oxbot range is built for intralogistics: carrying materials, kits and finished work from point to point so operators are not walking trolleys between stores, cells and despatch. Each Oxbot maps the site using LiDAR-based SLAM, then localises against that map as it travels, with real-time obstacle avoidance so it can share aisles with people rather than needing a segregated route.

The three models differ mainly in payload and footprint:

  • Oxbot F150 (76-4393) – carries up to 150kg on a 600 x 430mm footprint, which suits narrower aisles and lighter kitting runs.
  • Oxbot F300 (76-4394) – up to 300kg on an 885 x 500mm footprint for heavier tote and component moves.
  • Oxbot F500 (76-4395) – up to 500kg on a 985 x 600mm footprint for bulk materials and sub-assemblies.

All three travel at up to 2m/s with ±50mm positioning accuracy and run for 16 hours on a three-hour charge, so one robot can cover two shifts. Size on your heaviest regular load with some margin rather than the average, then check the footprint against your narrowest aisle, doorway and turning point. Where a delivered load needs handling at the other end, an Oxbot can feed a station built around one of our robotic arms.


Trustpilot