Ambersil foam cleaner
The ambersil foam cleaner is a powerful, biodegradable cleaner designed for effective cleaning and degreasing. The heavy-duty variant is ideal for many cleaning applications, especially in the food and drinks industry, as it offers a stable, non-dripping foam for improved performance on vertical surfaces. In addition, the anti-static foaming cleaner is able to quickly break down grease and dirt, effectively remove stains, and is safe for use on plastics, metals, and painted surfaces.
Ambersil silicone lubricant
Ambersil silicone lubricant is perfect for plastic-to-plastic lubrication, reducing friction on chutes, slides, and conveyor guides.
Ambersil paints & primers
Ambersil provides specialised paints and primers engineered for demanding industrial environments. Their Acrylic Paints are formulated for the repair and touch-up of painted surfaces, featuring fast drying times (touch dry in under 5 minutes), high UV resistance, and excellent adhesion across various surface types. The GALVA COLOUR range represents a 2-in-1 anti-corrosion primer and color top coat, ideal for surfaces exhibiting rust or an imperfect finish. This dual-purpose solution significantly reduces the time typically spent on separate priming and top-coat applications, enhancing operational efficiency.
Ambersil cleaners & degreasers
Ambersil's cleaning and degreasing solutions are designed for powerful and efficient contaminant removal. The CRC MOTOR CLEAN is an extra-powerful engine surface cleaner/degreaser that effectively removes tar, grease, and oil, contributing to cooler and more efficient engine operation. It contains emulsifiers, allowing for easy water wash-off. The CRC INDUSTRIAL DEGREASER offers a heavy-duty, non-chlorinated solvent blend for rapid contaminant removal from electric motors, machinery, and metal parts.
Ambersil lubricants, greases & oils
Ambersil's lubrication products are engineered for durability and performance under extreme conditions. The CRC ADHESIVE LUBRICANT is a water-resistant chain lubricant specifically designed for highly loaded, fast-running chains operating in corrosive, high-power, and shock-load environments. This lubricant penetrates deeply to form an adhering, long-lasting film, effectively reducing friction, wear, and noise while extending chain life. Complementing this, CRC HIGH TEMPERATURE GREASE is an extreme pressure (EP)-lithium complex grease, formulated for long-term lubrication of rolling-element and sliding-contact bearings under high temperatures and heavy loads.
Ambersil air-dusters
Ambersil offers precision air-dusters for cleaning sensitive equipment without liquid solvents or residues. An example is Souffl'ront haute sécurité, a high-pressure, non-flammable liquid gas blend that delivers a powerful, dry, and inert gas jet to remove dust and dry contaminants. This product is essential for preventing errors, downtime, and damage caused by microscopic dust in electronic devices, data processing equipment, servo-mechanisms, and cameras. Its non-flammable nature and ability to leave no residue or condensation are critical features, ensuring safety and purity in high-value electronic applications.
Ambersil sealants
Ambersil's silicone adhesive sealants, including 5024A and 5005A, are high-modulus, one-part acetoxy curing solutions that conform to ISO 11600 F & G, Class 20HM. These sealants are thixotropic pastes that can be applied across a wide temperature range without slumping from normal joint widths. They cure rapidly upon exposure to moist air, forming robust, rubber seals capable of repeated extension and compression during service. A key attribute is their excellent resistance to aging, shrinkage, cracking, and discoloration, ensuring long-term performance and structural integrity.
Ambersil freezer sprays, leak detectors & flawfinders
Ambersil provides a specialized range of diagnostic and inspection solutions for proactive maintenance and quality assurance. Their freezer sprays rapidly cool components to as low as -50°C, enabling precise fault finding in electronic circuits, cooling thermally sensitive parts during soldering, or facilitating shrink-fitting of metal assemblies. Leak detectors are water-based, non-flammable solutions designed for safely identifying gas and air leaks in pipework, valves, couplings, and industrial systems, even under low pressure, and meet oxygen compatibility standards. The Flawfinder system offers a three-stage non-destructive testing process (Cleaner, Penetrant, Developer) to detect microscopic cracks, porosity, and other discontinuities in metals, castings, forgings, and welds.
Why choose Ambersil?
Choosing Ambersil means selecting a partner with over 60 years of established expertise and a commitment to exceptional product quality, backed by the global CRC Industries group. Their dedication to stringent quality control, evidenced by ISO 9001:2015 and ISO 14001:2015 certifications, along with approvals from leading organizations like MoD and NSF, ensures consistent and reliable results. Ambersil continuously innovates, offering environmentally conscious solutions and providing comprehensive technical support, including automatic datasheet updates.