You are using beta.rapidonline.com. For the live site go to rapidonline.com

Benning 044693 MM 2-3 Multimeter, Digital, CAT IV 300V, 6000 Counts Display

MPN
044693
Brand
Benning
EAN-13
4014651446939
Order Code
08-5873
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £162.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 21 despatched in 4 working days

The Benning MM 2-3 is a handheld digital multimeter featuring CAT II 1000 V, CAT III 600 V, and CAT IV 300 V ratings with a 6000-count display. This versatile device can be used as a voltmeter, ammeter, and frequency tester, making it a valuable tool for measuring voltage, current, and frequency in various electrical applications. Ideal for electricians and technicians, the Benning 044693 is designed for both professional diagnostic and troubleshooting tasks
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 1mA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 1mA
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 50 x 80 x 161 mm
Display Digital
Display Counts 6000
Frequency reading range 10 Hz - 50kHz
Height 161mm
Length 50mm
Misc Attribute MM 2-3
Power supply (details) 2x AAA battery
Reading range - capacity 0.01 nF - 10mF
Reading range - resistance 0.1 Ω - 60MΩ
Temperature -40 °C to +400°C
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 334g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot