You are using beta.rapidonline.com. For the live site go to rapidonline.com

CTEK 40-323 eMobility Charging Cable 5m Wear-Resistant CE-SGS Approved

Image Representative of Range

CTEK 40-323 eMobility Charging Cable 5m Wear-Resistant CE-SGS Approved

Order Code:

08-8439

Brand: CTEK MPN: 40-323 EAN-13: 7340103403234
Qty Unit Price (Ex VAT)
1+ £351.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The CTEK 40-323 eMobility charging cable is a high-quality, 5-metre, three-phase cable designed for efficient EV charging. It features a Type 2 Mode 3 connection suitable for most electric vehicles. This durable cable is ideal for residential and commercial charging stations.
Type eMobility charging cable
Cable length 5m
Certification marks CE, SGS, EC 62196-2, 61962-2
Charging capacity 22kW
Charging current 32A
Charging mode Mode 3
Core layout L1, L2, L3, EARTH, N
IP rating IP44
Max. temperature +90°C
Min. temperature -40°C
No. of phases 3-phase
Nominal current 32A
Nominal current - rounded value 32A
Nominal voltage 400V
Signal flow direction Bidirectional (bi)
Type A Type 2
Type B Type 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot