You are using beta.rapidonline.com. For the live site go to rapidonline.com

EKEY 100205 PSU DIN Rail IP20 230VAC to 12VDC 2A Home/Commercial Use

Image Representative of Range

EKEY 100205 PSU DIN Rail IP20 230VAC to 12VDC 2A Home/Commercial Use

MPN
100205
Brand
EKEY
EAN-13
9120022226071
Order Code
09-0091
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £80.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

EKEY's 100205 PSU is a DIN rail-mounted access control system with IP20 protection, ideal for secure environments. This theft protection device combines a code lock and keypad door opener for reliable access control. Common applications include keypad locks and enhanced security for residential or commercial properties.
Type PSU
Dimensions (W x H) 52.5 mm x 93 mm
Height 93mm
IP Rating IP20
Mounting Type DIN rail
Weight 220g
Width 52.5mm

Reviews

Be the first to submit a review

Trustpilot