Designed for overhead crane systems and other heavy-duty control stations, EMAS emergency stops meet the safety and usability standards required by engineers and maintenance teams. Their compact, aesthetic design supports efficient installation and long-term reliability in both indoor and outdoor settings. Whether integrated into pendant stations or fixed control panels, EMAS emergency stops provide a critical layer of protection for personnel and equipment in high-risk operational zones.
EMAS potentiometers
EMAS potentiometers offer reliable variable resistance control across a range of industrial systems. The B Series includes models with 1kΩ, 2.2kΩ, 5kΩ, and 10kΩ impedance values, suitable for signal adjustment, motor speed regulation, and process control. Designed for durability and accuracy, each potentiometer supports consistent performance under varied operating conditions. With multiple protection ratings available, EMAS potentiometers meet the needs of engineers and procurement teams seeking dependable components for automation, instrumentation, and control panels.
EMAS beacons with buzzers
The EMAS IF5 series combines high-visibility LED beacons with integrated 90dB buzzers in a compact, heat-resistant polycarbonate housing. Designed for industrial signalling applications, these units offer continuous or flashing light modes in five colours, white, red, blue, yellow, and green, providing clear visual alerts in noisy or hazardous environments. With IP65 protection and PLC-compatible voltage options (220V AC, 24V AC/DC, 24V DC), EMAS beacons support reliable operation in demanding conditions. The M22 x 1.5 threaded connection ensures secure mounting, and optional bases allow flexible installation. Ideal for control panels, machinery, and safety systems, EMAS buzzers and beacons deliver dependable performance for engineers and procurement teams seeking compact, multi-function alert solutions.