You are using beta.rapidonline.com. For the live site go to rapidonline.com

Extech

Extech provides innovative handheld test and measurement tools for professionals and DIYers across electrical, mechanical and environmental applications worldwide.

Extech
Filters

Extech anemometers

Extech anemometers, such as the SDL350, offers precise air velocity and airflow measurement with integrated data logging. Ideal for HVAC and industrial applications, the SDL350 features a telescoping probe for duct access, a large backlit display, and selectable units. It records up to 20 million samples to an SD card in Excel® format, with RS-232 PC connectivity for analysis. Additional functions include temperature measurement via thermocouple input, peak hold, and auto power-off. Supplied with batteries, probe, and hard case, this force gauge supports efficient diagnostics and long-term monitoring.


Trustpilot