The meters are MID-approved, ensuring compliance with the EU Measuring Instruments Directive for billing and regulatory purposes. This certification guarantees measurement accuracy and reliability, making these devices suitable for both internal energy audits and external invoicing.
Key features include:
- Real-time monitoring of electrical parameters
- Configurable display options
- Pulse outputs for integration with building management systems (BMS)
- DIN rail mounting for easy installation
- Long-term stability and low maintenance requirements
These meters are particularly useful in environments where precise energy tracking is essential for cost control, sustainability reporting or load balancing.
Gossen Metrawatt Clamps
Clamp meters are essential tools for non-intrusive current measurement in electrical systems, offering safe and accurate readings without the need to disconnect circuits.
Gossen Metrawatt clamp meter adapters are designed to interface with compatible measuring instruments, extending their functionality to include safe, contactless current measurement. These adapters are particularly valuable in:
- Electrical maintenance and troubleshooting
- Load analysis and energy audits
- Industrial automation and control systems
- Power distribution monitoring
Z194A Clamp Meter Adapter
The Z194A is a compact clamp meter adapter suitable for measuring AC currents up to 100 A. It features a slim jaw design for easy access to conductors in tight spaces, making it ideal for control panels and densely wired installations. Its high sensitivity and stable output ensure accurate readings even at low current levels.
Z202B Clamp Meter Adapter
The Z202B offers extended measurement capabilities, supporting AC currents up to 400 A. Designed for industrial use, it provides robust mechanical construction and high electrical insulation. The adapter is compatible with a range of Gossen Metrawatt multimeters and energy meters, allowing seamless integration into existing diagnostic workflows.
Z204A Clamp Meter Adapter
The Z204A is engineered for high-current applications, capable of measuring up to 1000 A AC. Its large jaw opening accommodates thick conductors and busbars, making it suitable for power distribution systems, motor control centers, and heavy machinery. The adapter delivers precise output signals for accurate data logging and analysis.
All models feature:
- High dielectric strength for operator safety
- Shielded construction to minimize electromagnetic interference
- Durable housing for long-term field use
- Standardized output for compatibility with Gossen Metrawatt instruments
Gossen Metrawatt Multimeters
Digital multimeters are indispensable instruments for electrical testing, diagnostics, and maintenance across industrial and commercial environments. Gossen Metrawatt’s handheld multimeters, particularly those in the METRAHIT STARLINE series, offer robust, high-accuracy measurement capabilities tailored to the needs of engineers, technicians, and B2B procurement teams.
The METRAHIT STARLINE range includes four models, each engineered to meet specific technical requirements. These digital multimeters feature True RMS (TRMS) measurement for alternating and pulsating currents up to 30kHz, ensuring accurate readings even in non-linear load environments. The inclusion of a low-pass filter (Switch-1kHz/-3dB) allows users to suppress high-frequency noise, improving measurement stability in complex systems.
Key measurement capabilities include:
- Direct AC/DC voltage and current
- Resistance, capacitance, and frequency
- Temperature measurement via K-type thermocouples
- Continuity and diode testing
The X-TRA model offers enhanced functionality, including a 15000-sample memory with internal clock, bidirectional infrared interface, and power adaptor jack, making it ideal for data logging and long-term monitoring tasks.
All models are housed in impact-resistant plastic and rated to IP52, providing protection against dust and moisture in industrial environments. The illuminated display with large digits ensures readability in low-light conditions, while the ABS socket design prevents incorrect test lead connections, enhancing user safety.
Gossen Metrawatt Voltage testers
Voltage testers are essential tools for verifying the presence and level of electrical voltage in circuits, equipment, and installations.
Gossen Metrawatt’s voltage testers are engineered for precision and operator safety. The two-pole voltage tester models, such as those available here, are designed to detect AC and DC voltages reliably across a wide range. These testers are suitable for use in low-voltage and high-voltage environments, making them versatile tools for installation, maintenance, and troubleshooting tasks.
Key features of Gossen Metrawatt voltage testers include:
- Clear voltage indication via LED or LCD display
- Automatic polarity detection
- Single-hand operation for ease of use
- Built-in continuity testing
- Overvoltage protection for user safety
These features support safe and efficient workflows, particularly in environments where quick and accurate voltage verification is required before performing electrical work.