IDEC proximity sensors
IDEC sensors provide reliable performance across industrial and commercial applications. Our proximity sensors include the SA1U heavy-duty range, designed for long-distance sensing in challenging environments. With four sensing modes, through-beam, background suppression, diffuse, and polarised retro-reflective, these photoelectric sensors detect objects from 1 to 50 meters. IDEC also offers laser barriers and meter relays for precise control and monitoring. UL/c-UL listed, CE marked, and IP67 rated, SA1U sensors handle wet, dusty, or direct sunlight conditions with ease. Easy spring-up screw terminals simplify installation. IDEC sensors deliver accuracy, durability, and versatility for every industrial automation need.
IDEC rotary switches
IDEC rotary switches provide precise, durable control for industrial applications. The YW1S-2E10 rotary switch features a 45-degree lever mechanism, ideal for machinery and control panels requiring reliable operation. The LB1S-3T6 rotary switch offers a 220 V, 5 A rating with three positions at 45-degree increments, ensuring accurate functionality. Both models feature robust construction and, in the case of the LB1S-3T6, an IP65 rating for dust and water resistance. IDEC handle switches combine safety, precision, and longevity, making them the preferred choice for industrial control systems, machine operations, and any application demanding dependable switching performance.
IDEC relay modules
IDEC relays deliver reliable performance for automation and electronic applications. The RF1V-5A1BL-D24 PCB relay operates at 24 V DC with a 6 A capacity, making it ideal for printed circuit board mounting in industrial and commercial systems. Designed for precise switching and control, these relays ensure consistent operation across various applications. IDEC relay modules are also ideal for safety circuits, providing dependable performance in critical control environments. Compact, durable, and easy to integrate, IDEC relays support efficient automation, secure safety circuits, and long-lasting operation, making them a trusted choice for engineers and system designers worldwide.