The P7R CORE is a multi-mode LED torch offering up to 1,400 lumens of brightness and a beam range of 300 metres, making it suitable for both close-up inspection and long-distance illumination. Its Multi-Core Precision Optic ensures flicker-free light output, which is critical for tasks requiring visual accuracy, such as electrical diagnostics or mechanical inspection.
The torch features four brightness levels, Boost, Power, Mid-Power, and Low Power, alongside Position, SOS, and Strobe modes. This range of settings allows users to adapt the light intensity to specific working conditions, whether navigating dark industrial sites or performing detailed component checks.
Ledlenser headlamps
Headlamps are a vital tool for professionals and outdoor users who require reliable, hands-free lighting in low-visibility environments. Ledlenser headlamps combine advanced LED technology with rugged construction, offering high-performance illumination for industrial work, field operations, and outdoor activities. Whether used in maintenance, inspection, or exploration, these head torches deliver consistent brightness, adjustable beam control, and long-lasting battery life.
Ledlenser headlamps are designed to meet the demands of industrial users and outdoor professionals. Built with robust materials and sealed to resist dust, moisture, and impact, they are suitable for use in harsh environments such as construction sites, manufacturing facilities, and remote field locations.
Key features include:
- Adjustable brightness modes: Multiple light levels allow users to balance illumination and battery life, from low-power settings for close-up tasks to high-lumen output for long-range visibility.
- Advanced Focus System: Enables seamless transition between flood and spot beams, supporting both wide-area lighting and focused inspection.
- Rechargeable battery systems: Eco-friendly and cost-effective, with fast charging and extended runtime for long shifts or multi-day use.
- Red light mode: Preserves night vision, ideal for tactical or low-light operations.
- Helmet compatibility: Work-grade models attach securely to safety helmets and are operable with gloves, making them ideal for industrial maintenance and emergency services.
With brightness levels ranging from 1,200 to 4,000 lumens, Ledlenser headlamps provide powerful illumination that enhances safety and efficiency in demanding conditions.
Ledlenser work lights
Work lights are essential tools in industrial, construction, and emergency service environments where consistent, high-intensity illumination is required. Traditional work lamps using halogen or xenon technology, while bright, are often inefficient, consuming large amounts of power and generating excessive heat. Ledlenser work lights, built with advanced LED technology, offer a modern alternative: delivering powerful light output with significantly lower energy consumption and longer operational life.
Ledlenser’s range of work torches and spotlights is engineered for flexibility across multiple sectors. Whether used for painting, inspection, forestry, or event setup, these lights provide reliable illumination where visibility is limited.
Key design features include:
- Magnetic bases for secure attachment to metal surfaces
- Adjustable stands for stable positioning on uneven ground
- Bluetooth remote control (on selected models) for convenient operation
- Easy-to-clean housings resistant to oil, dust, and debris
Work lights must also withstand physical impacts. Ledlenser models are tested to endure drops from heights of 1–2 metres without compromising performance. Their robust construction ensures that light output remains stable even after repeated use in harsh conditions.
For emergency services such as fire brigades or rescue teams, Ledlenser work lights offer dependable performance during critical operations. Their long-lasting batteries and high visibility make them indispensable in low-light or hazardous scenarios.