You are using beta.rapidonline.com. For the live site go to rapidonline.com

Motorola 505537471238 PIP11 Baby Monitor DECT Secure 300m Two-Way Audio

Image Representative of Range

Motorola 505537471238 PIP11 Baby Monitor DECT Secure 300m Two-Way Audio

MPN
505537471238
Brand
Motorola
EAN-13
5055374712382
Order Code
12-5027
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 30/07/2026

The Motorola PIP11 baby monitor ensures reliable audio communication with its DECT technology. Ideal for supervising infants, it offers clear sound quality and secure transmission. The Motorola 505537471238 baby monitor is perfect for parents seeking peace of mind.
Type Baby monitor
Backlight display Yes
Battery Capacity 550mAh
Battery life (max) 10 h
Battery low sound alert Yes
Battery technology Nickel-Metal Hydride (NiMH)
Battery type AA
Built-in camera No
Built-in display Yes
Display Type LCD
LED indicators Link, Power
Lullabies Yes
Manual Yes
Max. Range 300m
Maximum indoor range 48.7m
Maximum outdoor range 300m
Maximum range 300m
Night mode Yes
Night-light Yes
Number of lullabies 5
On/off switch Yes
Product colour White
Quick start guide Yes
Receiver power source AC, Battery
Receiver size 51.8 x 34.5 x 96.2mm
Receiver weight 344g
Talkback function Yes
Temperature Measurement Range 14 - 39°C
Temperature sensor Yes
Transfer Type DECT
Transmitter dimensions 51.8 x 34.5 x 96.2mm
Transmitter power source Battery
Volume Control Buttons

Reviews

Be the first to submit a review

Trustpilot