You are using beta.rapidonline.com. For the live site go to rapidonline.com

Sunset 10355.1 Solar Panel 60 Wp 12 V High Power UV Stable Durable

Image Representative of Range

Sunset 10355.1 Solar Panel 60 Wp 12 V High Power UV Stable Durable

MPN
10355.1
Brand
Sunset
EAN-13
4025758135510
Order Code
10-7228
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £174.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 29/07/2026

The Sunset Polycrystalline Solar Panel 60 Wp 12 V is a solar module known for its reliability and efficiency. Manufactured by Sunset, it features polycrystalline solar cells ideal for converting sunlight into electricity. This solar panel is commonly used in residential and off-grid power systems for sustainable energy solutions.
Type Polycrystalline solar panel
Power Rating 60 Wp
Open Circuit Voltage 21.0V
Efficiency 19%
Dimensions (L x W x H) 983 x 453 x 35 mm
Connector Junction box
Height 35mm
Length 983mm
Nominal Voltage 12V
Short-circuit current 4000mA
Voltage (max.) 16.5V
Weight 5.6kg
Width 453mm

Reviews

Be the first to submit a review

Trustpilot