For installations requiring robust mounting options, chassis mount power supply units from Traco Power are available in a range of power ratings including 12W, 15W, 25W, 35W, and 50W. Designed for long-term performance, these PSUs feature integrated protection against overload, overvoltage, and short circuits, ensuring consistent power delivery even in harsh industrial environments.
The DC-DC converters range is one of Traco Power’s core specialisms. Available in module, print, and SMD (surface-mount) configurations, these converters deliver precise voltage conversion and isolation for a wide variety of electronic systems. Many models incorporate integrated inductors for improved efficiency and thermal stability, making them suitable for compact designs and high-density electronic assemblies.
Open and DIN rail power supply units provide flexible mounting solutions for industrial control cabinets and automation systems. The range includes rail-mounted PSUs, DIN-mounted DC/DC converters, redundancy modules, and rail-mounted ring terminals, with power ratings spanning 90W to 600W. Traco Power DIN-rail units are designed for efficient heat management and simple installation, supporting continuous, maintenance-free operation.
With a reputation built on quality, performance, and innovation, Traco Power continues to set benchmarks in modern power supply technology — delivering dependable, high-efficiency power solutions for global engineering applications.