The Trumeter APM range redefines what to expect from a traditional panel meter. An advanced panel meter (APM) is the ideal solution for those wanting to modernise equipment, further enhance their safety, and reduce costs. With their unique back lighting and intuitive messaging, the APM family offers a new standard in usability, far beyond what you’d find in a typical programmable panel meter.
At Rapid, we’re proud to expand our partnership with Trumeter by introducing an exciting new range of products. This includes a variety of digital panel meters designed for various application usage’s, including:
APM Volt meter
A Trumeter volt meter does an fantastic job of effectively displaying and monitoring mains voltage. The digital panel voltmeter can measure up to 600V and can be utilised across a variety of applications.
This industrial voltmeter is a fantastic choice for both engineers, designers, and panel builders. An APM volt meter is also great for beginners wanting to learn about the wonders of test and measurement. This is the case across the full Trumeter APM range with its large, clear digital display, making it easy for users to interpret readings.
APM Power meter
An exceptional, three-phase power meter, made for both potential and current transformers, as well as mains circuits, this digital power meter is perfect for a wide range of power monitoring applications across industrial and commercial environments.
Trumeter’s APM power meter range can confidently integrate with multiple network configurations, including 1PW2, 1P3W, 3P3W, and 3P4W, making it useful across almost any setup. Like other Trumeter power meters, this digital energy meter is completely customisable to better suit your needs.
APM CT meter
The APM current transformer meter from Trumeter is designed to effectively measure AC current using an external current transformer (CT). A Trumeter CT meter is ideal for applications such as motor and heating control, as well as industrial power supplies. This high amperage meter can monitor currents from 1A up to 10,000A with 0.5% accuracy, making it suitable for projects requiring high-current.
APM Frequency meter
The Trumeter frequency meter is a renowned for its ability to measure frequency and speed in industrial automation, motor control, and material handling. This APM frequency panel meter supports input ranges from 2-400Hz and offers 0.5% accuracy, making it ideal for both linear and non-linear sensor applications.