WEICON adhesives are engineered for high-performance bonding across a wide range of industrial materials and conditions. Designed for B2B environments, these adhesives offer reliable solutions for manufacturing, maintenance and repair operations. From fast-curing cyanoacrylates to structural epoxy adhesives and pipe repair kits, WEICON products meet the technical demands of engineers, procurement specialists and maintenance professionals.
WEICON’s contact adhesives are formulated to bond surfaces with high initial tack and resistance to separation. These adhesives are ideal for applications requiring immediate adhesion without clamping, commonly used in rubber, plastic and composite bonding.
The WEICON Contact VA 8406, a cyanoacrylate adhesive, is particularly suited for fast fixation of rubber materials, including solid and cellular rubber, as well as EPDM elastomers and various plastics. When used in conjunction with WEICON CA-Primer, VA 8406 can also bond low-energy surfaces such as polyethylene (PE), polypropylene (PP), PTFE and silicones. This makes it a versatile choice for assembly lines and component manufacturing where rapid curing and material compatibility are essential.
For applications requiring gap-filling and high mechanical strength, WEICON’s epoxy adhesives offer robust performance. WEICON Easy-Mix Metal is a two-component epoxy suitable for bonding metals, plastics, ceramics, glass, stone and wood. It is designed to bridge larger tolerances and is ideal for grouting and structural repairs in mechanical engineering, construction and fabrication.
The WEICON Plastic-Bond is a solvent-free structural adhesive with excellent adhesion to plastics, aluminum, steel and other substrates. It supports both static and dynamic loads, with high impact and peel resistance. Its high viscosity allows for vertical surface application, making it suitable for use in automotive, electrical and exhibition construction. With a gap-filling capacity of up to 5 mm, Plastic-Bond is a reliable solution for high-strength plastic bonding in industrial environments.
WEICON also offers a choice of pipe repair kits designed for quick and permanent sealing of leaks and cracks in piping systems. These kits require no additional tools and are easy to apply, making them ideal for field repairs. The adhesive tape cures within 30 minutes and provides high pressure, chemical and temperature resistance (up to 150°C). Suitable for water, gas and chemical pipelines, these kits are widely used in facility maintenance, utilities and industrial processing plants.
WEICON wire strippers
WEICON wire strippers and cable strippers are engineered for fast, accurate and safe insulation removal across a wide range of conductor types. Designed for industrial use, these tools support efficient workflows in electrical installation, solar technology and general maintenance. With automatic adjustment features and robust construction, WEICON stripping tools meet the technical demands of engineers, electricians and procurement professionals seeking reliable, long-lasting solutions.
WEICON’s automatic wire strippers are suitable for all common flexible and solid conductors. The integrated scanning system automatically adjusts to the conductor cross-section, eliminating the need for manual calibration. This ensures consistent stripping results and reduces the risk of conductor damage.
The Wire Stripper No. 7 Solar is designed for stripping common solar cables from 1.5 to 10 mm². It features a fine-tuning mechanism that can be set to multiple positions, ensuring precise results across different cable types. An optical length scale (8–24 mm) allows accurate insulation removal, while the hardened blades handle multilayer rubberised insulation with ease. The tool also includes an integrated side cutter for copper and aluminium conductors up to 3 mm in diameter, with replaceable blades for long-term use. Compact and reliable, the Wire Stripper No. 7 Solar provides the precision and durability required for solar installations and maintenance.
WEICON’s cable strippers are designed for safe and efficient stripping of round cables in the 4–28 mm diameter range. The Cable Stripper 4-28 H Classic offers adjustable cutting depth via a set screw, preventing damage to inner conductors. Its self-rotating blade transitions automatically from circular to longitudinal cuts, streamlining the stripping process.
The integrated hook blade, protected by a locking safety cap, enhances user safety during operation. These cable strippers are suitable for use in electrical installation, control cabinet assembly and industrial maintenance. Their robust design and patented functionality (EU.Pat.no. 1117163) ensure long-term reliability in demanding environments.
WEICON also offers a range of stripping tools for coaxial cables and other specialty applications. These tools are designed for precision and ease of use, even in hard-to-reach areas. Their ergonomic design and consistent performance make them suitable for telecommunications, data cabling and electronics assembly.