You are using beta.rapidonline.com. For the live site go to rapidonline.com

Wiska

WISKA provides high-protection solutions, most notably junction boxes and glands for reliable electrical installations across industrial and commercial applications.

Wiska
Filters

Wiska junction boxes

WISKA boxes have been a trusted solution in electrical installation for decades, originating from early innovations that shaped modern junction box design. Known for their durability and installer-friendly features, WISKA pioneered key developments such as bellied covers for increased wiring space and quick-release captive screws for efficient access. Over time, a wiska junction box has evolved to meet stringent safety and environmental standards, including flame-retardant, halogen-free, and UV-resistant materials.

Today, wiska boxes are widely used across industrial sectors including construction, automation, and marine. Their high ingress protection ratings (IP66/IP67) and impact-resistant housings make them suitable for both indoor and outdoor applications. Engineers and procurement professionals rely on WISKA for junction boxes that offer secure cable management, long-term reliability, and compliance with international standards.

Wiska 308

The Wiska Combi 308/5 BK is a compact, high-performance junction box designed for demanding industrial and commercial environments. Measuring 85 x 85 x 51mm, this black Wiska box features a bellied cover that provides 10% more internal space, allowing for easier cable routing and terminal access. It includes a terminal block and supports both indoor and outdoor use, thanks to its flame-retardant, halogen-free, and UV-resistant construction.

Rated IP66 (IP67 with cable gland), the Wiska 308 ensures reliable protection against dust, water, and environmental stress. Quick-release, rust-free lid screws enable fast installation and maintenance. Ideal for electrical engineers and procurement teams, Wiska boxes offer durable, compliant solutions for long-term cable management.

Wiska glands

Wiska glands are high-performance cable glands designed for secure and reliable cable entry in industrial systems. Such components are available in plastic, brass, and stainless steel to suit varied environmental and mechanical demands. Their design ensures effective sealing, strain relief, and protection against dust and moisture, with ingress ratings up to IP68.

WISKA’s range includes standard threaded glands, threadless entries, and EMC-compatible models, along with accessories for complete installation. Used across sectors like automation, marine, and energy, Wiska glands support long-term system integrity. Customised solutions are also available for specialised requirements, making them a trusted choice for engineers and procurement teams.


Trustpilot