You are using beta.rapidonline.com. For the live site go to rapidonline.com

X-Fan

X Fan is a leading thermal management manufacturer, providing high-performance cooling fans, blowers, motors, and thermal solutions trusted across industrial, medical, automotive, AI, and consumer electronics applications worldwide.

X-Fan
Filters

Rapid is delighted to be introducing the X-Fan range of brushless DC and AC axial cooling fans, units which provide exceptional performance at an extremely competitive price. Available in 5V, 12V and 24V DC and 230/240V AC, the ball-bearing and sleeve-bearing fans range in size from 40 x 40mm to 120 x 120mm. The units have been used by many major manufacturers including Casio, Philips and Samsung. The X-Fan range provides users with choice and affordability, and buyers can take advantage of generous discounts on multiple price breaks.


Trustpilot