You are using beta.rapidonline.com. For the live site go to rapidonline.com

Brass Proximity Switch

Comus Brand: Comus

This brass proximity switch is strongly constructed and fitted with a long life reed switch.

  • Designed for use in demanding applications such as control circuits and security systems
  • Supplied with locking nut
A matching magnet is available – see below.
Description Image Product Buy Pricing (Ex VAT) Type Connection Material Contact Configuration Operating Temperature Size Operating Voltage (DC) Sensor Type
Comus CTI302 NO Brass Economy Proximity Switch
Comus CTI302 NO Brass Economy Proximity Switch
Standard range
Order code: 78-0988
MPN: CTI302

Despatched same day - 2 in stockAdditional 150 due on 27/10/2026
1+ £2.72
10+ £2.65
100+ £2.55
500+ £2.43
Price per unit Ex VAT
Cable Brass NO -20 to +85°C 28x8x0.8mm 48V Proximity
Comus CTI302M Magnet
Comus CTI302M Magnet
Standard range
Order code: 78-0990
MPN: CTI302M

Despatched same day - 30 in stockAdditional quantity lead time 11 weeks
1+ £5.72
25+ £3.86
100+ £3.80
Price per unit Ex VAT
Cylindrical Magnet Cable Brass NO -20 to +85°C 28x8x0.8mm 48V Proximity

Trustpilot