You are using beta.rapidonline.com. For the live site go to rapidonline.com

Bulgin PXP6012/03P/ST PXP Bullet Connector Plug, 3 Pins, Panel Mount

MPN
PXP6012/03P/ST
Brand
Bulgin
EAN-13
2050001681263
Order Code
11-5486
Country of Origin
United Kingdom
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bulgin PXP6012/03P/ST bullet connector plug features a robust round design with three pins, ideal for reliable electrical connections. Manufactured by Bulgin, it is suitable for mounting applications and is widely used in various electronic devices. Its durable construction ensures a secure and stable connection in industrial environments.
Type Bullet connector
Number of Contacts 3
Orientation 180°
Cable Diameter 4mm
Colour Grey
Connection Screws
Connector Type Plug, mount
Contact Material Brass nickel plated
Cross Section 1.5mm²
IP Rating IP66, IP68, IP69K
Material PC/PBT
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Hole Diameter 22.5mm
Mounting Type Panel mount
Nominal Current 10A
Nominal Voltage 250V
Number of pins 3
Series PXP

Reviews

Be the first to submit a review

Trustpilot