You are using beta.rapidonline.com. For the live site go to rapidonline.com

Camden Boss 6.35mm Pitch 32A 450V Rising Clamp Power Terminals

CamdenBoss Brand: CamdenBoss

A range of professional rising clamp terminal blocks from the CamdenBoss CTB04VY Series, with a 6.35mm pitch.

  • 2 and 3-pole double interlocking mechanism for increased strength
  • 6.35mm pitch
  • Moulded in green flame retardant PA68
  • 4mm² cable entry (12AWG)
  • VDE, IMQ and UL approved
  • Guided pin alignment
  • Captive screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
CamdenBoss CTB04VY/2 2 Way 32A Terminal Block 6.35mm
CamdenBoss CTB04VY/2 2 Way 32A Terminal Block 6.35mm
Standard range
Order code: 21-0220
MPN: CTB04VY/2

Order in multiples of 5


Despatched same day - 139 in stockFurther 246 despatched in 5 working days
5+ £1.88
25+ £1.54
50+ £1.42
100+ £1.20
Price per unit Ex VAT
2 6.35mm Through Hole Vertical 30 - 10 AWGmm² Rising Clamp Green 32A 1 450V
CamdenBoss CTB04VY/3 3 Way 32A Terminal Block 6.35mm
CamdenBoss CTB04VY/3 3 Way 32A Terminal Block 6.35mm
Standard range
Order code: 21-0222
MPN: CTB04VY/3

Order in multiples of 5


Despatched same day - 256 in stockFurther 13 despatched in 5 working days
5+ £3.25
25+ £2.71
50+ £1.96
100+ £1.64
Price per unit Ex VAT
3 6.35mm Through Hole Vertical 30 - 10 AWGmm² Rising Clamp Green 32A 1 450V
CamdenBoss CTB04VY/12 12 Way 32A Terminal Block 6.35mm
CamdenBoss CTB04VY/12 12 Way 32A Terminal Block 6.35mm
Extended range
Order code: 21-0232
MPN: CTB04VY/12

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £10.22
Price per unit Ex VAT
12 6.35mm Through Hole Vertical 30 - 10 AWGmm² Rising Clamp Green 32A 1 450V
PolesTypeLengthCamden part no.Order code
2Rising power clamp terminal12.7mmCTB04VY/221-0220
3Rising power clamp terminal19.05mmCTB04VY/321-0222
12Rising power clamp terminal78.2mmCTB04VY/1221-0232
Dielectric strength:±2.5kV/60 sec
Insulation resistance:10M²
Working temperature:-20°C to +110°C
Material:UL94 V-0 flame retardant PA68
Pin/terminal:5µ tinned, nickel plated brass
Rising clamp:Zinc plated brass
Screw type:M3 steel, 6µ zinc and colour passivated
and tropicalized
Screw max. torque:0.5Nm
PCB hole size:Ø1.1mm (recommended)


Trustpilot