You are using beta.rapidonline.com. For the live site go to rapidonline.com

CamdenBoss 22A 10mm Pitch Professional Terminal Blocks

CamdenBoss Brand: CamdenBoss

These professional 10mm pitch connectors from the CamdenBoss CTB8000 Series are available either in an 18-pole strip, which can easily be cut to the required length, or as a 3-pole block.

  • 10mm pitch
  • 22A rating
  • Rising clamp
  • Moulded in grey UL94V-0 Lexan

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
CamdenBoss CTB8000/3 3 Way 22A Rising Clamp Terminal Block 10mm Pitch
CamdenBoss CTB8000/3 3 Way 22A Rising Clamp Terminal Block 10mm Pitch
Standard range
Order code: 21-4865
MPN: CTB8000/3

Order in multiples of 5


Despatched same day - 568 in stockFurther 270 despatched in 5 working days
5+ £1.56
Price per unit Ex VAT
3 10mm Through Hole Vertical 30 to 12AWG Rising Clamp Grey 22A 1 500
CamdenBoss CTB8000/18 18 Way 22A Rising Clamp Terminal Block 10mm Pitch
CamdenBoss CTB8000/18 18 Way 22A Rising Clamp Terminal Block 10mm Pitch
Standard range
Order code: 21-0795
MPN: CTB8000/18

Order in multiples of 5


Despatched same day - 65 in stockFurther 6 despatched in 5 working days
5+ £7.50
Price per unit Ex VAT
18 10mm Through Hole Vertical 30 to 12AWG Rising Clamp Grey 22A 1 500

Trustpilot