You are using beta.rapidonline.com. For the live site go to rapidonline.com

CamdenBoss 5.0mm Pitch Interlocking Terminal Blocks 24A

CamdenBoss Brand: CamdenBoss

Miniature rising clamp terminal blocks from CamdenBoss which interlock to provide any number of connections.

  • 5mm pitch
  • 24A rating
  • Moulded in green Polyamide 6,6 which is flame retardant to UL94V-0
  • UL, VDE and CE approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Voltage Rating Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels
CamdenBoss CTB0100/2 2Way 5.0mm Pitch Interlocking Terminal Block 24A
CamdenBoss CTB0100/2 2Way 5.0mm Pitch Interlocking Terminal Block 24A
Standard range
Order code: 21-1550
MPN: CTB0100/2

Order in multiples of 5


Despatched same day - 1,805 in stockFurther 2,514 despatched in 5 working days
5+ £0.626
Price per unit Ex VAT
2 250V 5mm Through Hole Vertical 30 to 12AWG Rising Clamp Green 24A 1
CamdenBoss CTB0100/3 3Way 5.0mm Pitch Interlocking Terminal Block 24A
CamdenBoss CTB0100/3 3Way 5.0mm Pitch Interlocking Terminal Block 24A
Standard range
Order code: 21-1555
MPN: CTB0100/3

Order in multiples of 5


Despatched same day - 2,600 in stockFurther 3,177 despatched in 5 working days
5+ £0.903
Price per unit Ex VAT
3 250V 5mm Through Hole Vertical 30 to 12AWG Rising Clamp Green 24A 1
CamdenBoss CTB0100/4 4 Way 5.0mm Pitch Terminal Block 24A
CamdenBoss CTB0100/4 4 Way 5.0mm Pitch Terminal Block 24A
Standard range
Order code: 21-4399
MPN: CTB0100/4

Order in multiples of 5


Despatched same day - 1,849 in stockFurther 739 despatched in 5 working days
5+ £1.31
Price per unit Ex VAT
4 300V 5mm Through Hole Vertical 30 to 12AWG Rising Clamp Green 24A 1
CamdenBoss CTB0100/6 6 Way 5.0mm Pitch Terminal Block 24A
CamdenBoss CTB0100/6 6 Way 5.0mm Pitch Terminal Block 24A
Standard range
Order code: 21-4401
MPN: CTB0100/6

Order in multiples of 5


Despatched same day - 594 in stockFurther 1,229 despatched in 5 working days
5+ £2.04
Price per unit Ex VAT
6 300V 5mm Through Hole Vertical 30 to 12AWG Rising Clamp Green 24A 1
CamdenBoss CTB0100/8 8 Way 5.0mm Pitch Terminal Block 24A
CamdenBoss CTB0100/8 8 Way 5.0mm Pitch Terminal Block 24A
Standard range
Order code: 21-4403
MPN: CTB0100/8

Order in multiples of 10


Despatched within 5 working days - 492 in stock
10+ £2.09
Price per unit Ex VAT
8 300V 5mm Through Hole Vertical 30 to 12AWG Rising Clamp Green 24A 1

Trustpilot