You are using beta.rapidonline.com. For the live site go to rapidonline.com

The smart sustainable upgrade The smart sustainable upgrade

The smart sustainable upgrade

Rapid and Weller have partnered to offer an exclusive opportunity to modernise and future-proof your soldering workflow. For a limited time, selected Weller soldering stations are available with a special upgrade discount, making it easier and more cost-effective to transition to cleaner, more efficient and more environmentally responsible technology.

Whether you’re aiming to increase throughput, achieve greater consistency across production, or reduce overall energy consumption, upgrading to the latest Weller platforms delivers measurable performance improvements from day one. These systems are engineered for modern manufacturing demands, combining smarter heat delivery, tighter temperature control and reduced operational waste - all while supporting sustainability goals without compromising power or precision.

Extended by popular demand, our Weller promotion now runs through until the end of April, with enhanced savings on selected products.

Why upgrade now?

Legacy soldering stations typically consume more energy, offer less stable temperature control and can limit productivity in today’s fast-paced production environments. Modern Weller systems are designed to address these challenges directly, delivering higher efficiency, greater precision and improved process reliability.

Key benefits at a glance:

  • Lower energy consumption compared to older soldering equipment
  • Faster heat-up and recovery times
  • Improved temperature stability for consistent solder joints
  • Reduced rework, scrap and material waste
Weller soldering iron in action

The Weller WX Series

The Weller WX Series represents a new benchmark in advanced soldering technology, delivering the intelligence, security and efficiency required in modern production environments. Designed as the central command unit of the workbench, the WX platform brings every aspect of the soldering process together with precision, clarity and complete operational control.

Built around Total Process Control (TPC), the WX Series provides full visibility of temperature profiles, tool performance and workflow data, helping ensure repeatable, traceable results across every application. Engineered for the connected factory, it supports modern IoT communication standards and offers mobile-enabled remote access, allowing processes to be monitored and adjusted from virtually anywhere.

As an all‑in‑one intelligent workstation, the WX Series consolidates multiple soldering applications into a single, streamlined system to boost efficiency and reduce bench complexity. With integrated cyber‑security protection, it also safeguards equipment and data from digital threats, minimising downtime and protecting production integrity.

Shop now

The Weller WT Series | Now 10% off

With an outstanding price-to-performance ratio, the WT Series sets a new benchmark in its class. Each unit offers exceptional versatility and is fully backwards compatible with existing Weller tools, allowing you to upgrade without replacing your entire setup.

The Weller WT1010M is a compact, reliable soldering solution for everyday electronics work. With a 40 W output and a temperature range of 50–550 °C, it offers stable performance for detailed soldering across various components. Supplied with the WMTP MS soldering iron, tip and tray, it provides fast heat response, precise control and comfortable handling at the bench.

For users who need greater thermal capacity or additional flexibility, the Weller WT2010M features the WT 2M 2‑channel 150 W power supply, paired with the WTP 90 90 W soldering iron and WSR 200 safety rest. Its second independent channel supports an additional compatible tool or accessory, making it ideal for more demanding applications or dual‑tool workflows.

New savings are now available on the following products:

The Weller WT1011M 40 W soldering kit, featuring a 50–550 °C temperature range and supplied with a tip and tray for precise electronics work; the Weller WT1012M 80 W kit, which includes tweezers and offers increased thermal capacity for more demanding assembly and repair tasks; and the Weller WT2023M adjustable 40–80 W kit, with a 100–450 °C range, complete with a tip, tray and tweezers for versatile PCB and general soldering applications.

WT1010M WT2010M WT1011M WT1012M WT2023M
Weller WX Series soldering stations

Sustainability by design

Beyond the equipment itself, soldering plays a critical role in sustainable electronics manufacturing by enabling the repair and reuse of products that might otherwise be sent to landfill. By extending product lifecycles, high-performance soldering tools support a more circular and environmentally responsible approach to production.

This campaign reflects a shared commitment from Rapid and Weller to support more sustainable manufacturing practices.

By upgrading legacy soldering equipment, you can:

  • Reduce energy usage at the workstation level
  • Extend product lifecycle through modern, serviceable designs
  • Support responsible manufacturing and sustainability initiatives

Better tools. Smarter energy use. A practical step towards more sustainable production.

Accessories such as the ZeroSmog Shield Pro & Guard help improve the immediate working environment and support your broader sustainability and health objectives.

Weller ZeroSmog Shield Pro | Now over 10% off

Weller FT91019299 ZeroSmog Shield Pro

The Weller ZeroSmog Shield Pro marks a new era in electronics manufacturing, where clean air is no longer a luxury but a necessity. By removing solder fumes directly at the workstation, it supports healthier operators, improved concentration and higher productivity.

Designed for individual workbenches, this true filtration unit delivers clean, fresh air exactly where it’s needed. Its compact, stackable design integrates seamlessly with soldering stations, helping to maximise workspace efficiency while allowing operators to focus fully on the task at hand.

With the ZeroSmog Shield Pro in place, operators can work comfortably and confidently, knowing their environment remains clean, controlled and compliant throughout the day.

Shop now

Weller ZeroSmog Guard Light | Now over 10% off

Weller FT91024699 ZeroSmog Guard Light

The Weller ZeroSmog Guard Light is engineered to deliver effective fume extraction while maintaining a calm, comfortable working environment. As one of the quietest filtration units available, it keeps workspaces clean without adding disruptive noise.

Its compact, under-bench design preserves valuable workspace while providing powerful, consistent extraction. High-efficiency filtration removes soldering particles and gases, allowing operators to focus on their work without concern for air quality.

Reliable, efficient and easy to maintain, the ZeroSmog Guard Light helps create a healthier, more productive workstation throughout long production shifts.

Shop now


Trustpilot