You are using beta.rapidonline.com. For the live site go to rapidonline.com

Circutor CEM-C21-485-T1-MID Meter 3-Phase Digital 65A MID-Approved

Image Representative of Range

Circutor CEM-C21-485-T1-MID Meter 3-Phase Digital 65A MID-Approved

MPN
CEM-C21-485-T1-MID
Brand
Circutor
EAN-13
8433059318970
Order Code
08-7812
Country of Origin
Spain
Qty Unit Price (Ex VAT)
1+ £197.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Circutor CEM-C21-485-T1-MID is a digital, 3-phase electricity meter with a 65 A capacity and is MID-approved. It is designed for precise energy measurement and monitoring in both residential and commercial settings. Its robust design ensures reliable performance in all typical power usage scenarios.
Type Electricity meter (3-phase)
Accuracy Class B
Colour White
Current (max.) 65A
Current load 65A
Current Range 65 A (max)
Dim (L x W x H) 64 x 70 x 90 mm
Display Type Digital
Frequency 50/60Hz
Height 90mm
Length 64mm
MID-approved Yes
Misc Attribute 2 Direct measurement
Operating Voltage 230V AC
Reading Type Energy consumption
Recess length 64mm
Recess width 70mm
Weight 340g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot