You are using beta.rapidonline.com. For the live site go to rapidonline.com

Comet 1900.57.00 Submersible Pump Multi-stage 540 l/h 9 m Dia. 44 mm

Image Representative of Range

Comet 1900.57.00 Submersible Pump Multi-stage 540 l/h 9 m Dia. 44 mm

Standard range
Order Code:

11-6318

Brand: Comet MPN: 1900.57.00 EAN-13: 4031656004360
Qty Unit Price (Ex VAT)
1+ £134.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Comet manufactures the 1900.57.00 low voltage submersible pump, which is a multi-stage unit with a flow rate of 540 litres per hour and a maximum head of 9 metres. This pump is ideal for transferring water efficiently in low voltage applications. It is commonly used in caravans, boats, or off-grid water systems.
Type Low voltage submersible pump
Float switch No
Max. delivery head 9m
Max. discharge pressure 0.9bar
Max. feed rate 540 l/h
Operating time (OT) 15 min
Operating voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot