You are using beta.rapidonline.com. For the live site go to rapidonline.com
How cookies can improve your experience
We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
When electrical loads need switching safely and reliably, contactors do the heavy lifting so you don’t have to. Whether you’re controlling motors, heating systems, or industrial equipment, our range of contactors and solid state relays is designed to give you dependable switching without unnecessary complexity.
A contactor is an electrically controlled switch used to manage high-power circuits safely. Unlike a standard switch, a contactor is designed to handle repeated switching of heavy electrical loads such as motors, lighting systems, and industrial machinery.
An electrical contactor works by using a low-power control signal to open or close a higher-power circuit, making it a key component in automation and control systems where safety and reliability matter.
How contactors work in real systems
At its core, a contactor acts as a remote switch — allowing equipment to be controlled from a safe or convenient location. When a control signal is applied, the internal contacts close (or open), switching the load circuit on or off.
This makes contactors ideal for applications where manual switching would be impractical, unsafe, or inefficient.
Common uses include:
Motor control in machinery and pumps
HVAC and heating systems
Industrial lighting control
Automation panels and control cabinets
Power distribution systems
In many setups, contactors are paired with overload protection devices to help safeguard equipment.
Solid state relays vs traditional contactors
While traditional contactors use mechanical movement to switch circuits, a solid state relay performs the same function electronically with no moving parts.
Solid state relays offer faster switching, quieter operation, and improved lifespan in high-cycle applications. However, mechanical contactors are still widely used where ruggedness, high current handling, and cost-effectiveness are priorities.
Choosing between the two depends on the application, switching frequency, and load requirements.
Choosing the right contactor
Selecting the right contactor depends on more than just current rating. It’s important to match the device to the load type and operating environment.
Key considerations include:
Load type (motor, resistive, inductive)
Voltage and current ratings
AC or DC operation
Number of poles required
Switching frequency
Control voltage compatibility
Environmental conditions and enclosure use
In some systems, a remote switch setup is used alongside contactors to allow safe, external control of equipment without direct access to high-voltage circuits.
Why buy contactors from Rapid?
Whether you need a heavy-duty electrical contactor for industrial motor control or a solid state relay for high-speed switching applications, choosing the right component helps improve system reliability and safety. Our range is designed to support everything from simple installations to complex automation systems, giving you dependable switching solutions when it matters most.