You are using beta.rapidonline.com. For the live site go to rapidonline.com

Crimps & Contacts

Reliable electrical systems start with reliable connections. Whether you're assembling a wiring harness, terminating conductors, or carrying out maintenance work, our range of crimps and contacts helps you create secure, long-lasting connections that stand up to everyday use. From crimp terminals and ferrules to connector pins and extraction tools, you'll find the components needed to build, repair, and maintain professional-quality electrical assemblies at Rapid.

Filters

What are crimps & contacts?

Crimps and contacts are used to create secure electrical connections without soldering. By mechanically fastening a conductor to a terminal or contact, crimped connections provide a dependable way to transmit power and signals across a wide range of applications.

They are commonly found in control panels, automotive wiring, industrial equipment, communications systems, and electronic assemblies where consistency and reliability are essential.

Why crimped connections are so popular

A well-executed crimp connection offers excellent electrical conductivity and mechanical strength. Unlike soldered joints, crimped terminations are often quicker to install and can perform exceptionally well in environments exposed to vibration or movement.

Benefits include:

  • Consistent electrical performance
  • Faster assembly times
  • Reduced maintenance requirements
  • Strong mechanical retention
  • Suitable for high-volume production and repairs

The quality of the connection often depends on using the correct crimp terminal and matching crimp tool for the application.

Common types of crimps & contacts

Different applications require different connection styles.

Ferrules

Used to terminate stranded wire, helping create a neat, secure connection when inserting conductors into terminals and connectors.

Crimp terminals

Designed to connect wires to electrical devices, terminals, or equipment while maintaining a strong mechanical bond.

Crimp contacts & connector pins

Often used inside multi-pin connectors, these components allow wires to be securely terminated before being inserted into a connector housing.

Extraction tools

Used to safely remove a crimp contact or connector pin from a housing without damaging the connector, making maintenance and repairs much easier.

Choosing the right crimp components

Selecting the correct components helps ensure both electrical performance and long-term reliability.

Consider:

  • Wire size and conductor type
  • Terminal or connector compatibility
  • Current and voltage requirements
  • Environmental conditions
  • Required insertion and extraction methods
  • Availability of the correct crimp tool

Using the proper tooling and components together helps achieve a more reliable connection and reduces the risk of future faults.

Why buy crimps & contacts from Rapid?

Whether you're wiring a control cabinet, manufacturing cable assemblies, or carrying out routine repairs, dependable connections matter. Our range of crimps, contacts, ferrules, connector pins, and tooling is designed to help you build professional-quality electrical connections with confidence, whatever the scale of your project.


Trustpilot